Part Details for 805-004-02M9-25AD by Glenair Inc
Overview of 805-004-02M9-25AD by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93425ADM/B | Rochester Electronics LLC | Replacement for Fairchild part number 93425ADMQB. Buy from authorized manufacturer Rochester Electronics. | |
93L425ADM/B | Rochester Electronics LLC | Replacement for Fairchild part number 93L425ADMQB. Buy from authorized manufacturer Rochester Electronics. | |
27S25ADM/B | Rochester Electronics LLC | Replacement for AMD part number AM27S25ADMB. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 805-004-02M9-25AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK5529
|
Newark | Mil Spec Equivalent Circular Connectors Rohs Compliant: Na |Glenair 805-004-02M9-25AD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$158.6200 / $493.0400 | Buy Now |
DISTI #
3937-805-004-02M9-25AD-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
34 In Stock |
|
$821.5960 / $933.6300 | Buy Now |
DISTI #
631-8402M925AD
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$227.7700 / $297.4000 | Order Now |
Part Details for 805-004-02M9-25AD
805-004-02M9-25AD CAD Models
805-004-02M9-25AD Part Data Attributes
|
805-004-02M9-25AD
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-004-02M9-25AD
Glenair Inc
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STADARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 5 | |
Contact Sizes | 20HD | |
Coupling Type | THREADED | |
Degrees of Rotation | 140 | |
Empty Shell | YES | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 9-25 |
Alternate Parts for 805-004-02M9-25AD
This table gives cross-reference parts and alternative options found for 805-004-02M9-25AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-004-02M9-25AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-004-02C9-25AD | Circular Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Glenair Inc | 805-004-02M9-25AD vs 805-004-02C9-25AD |
2M805-004-02MT9-25AD | Circular Connector, | Amphenol Corporation | 805-004-02M9-25AD vs 2M805-004-02MT9-25AD |
805-004-02ZNU9-25AD | Circular Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Glenair Inc | 805-004-02M9-25AD vs 805-004-02ZNU9-25AD |
2M805-004-02ZNU9-25AD | Circular Connector, | Amphenol Corporation | 805-004-02M9-25AD vs 2M805-004-02ZNU9-25AD |
805-004-02ZB9-25AD | Circular Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Glenair Inc | 805-004-02M9-25AD vs 805-004-02ZB9-25AD |
805-004-02Z19-25AD | Circular Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Glenair Inc | 805-004-02M9-25AD vs 805-004-02Z19-25AD |
2M805-004-02Z19-25AD | Circular Connector, | Amphenol Corporation | 805-004-02M9-25AD vs 2M805-004-02Z19-25AD |
805-004-02MT9-25AD | Circular Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Glenair Inc | 805-004-02M9-25AD vs 805-004-02MT9-25AD |
2M805-004-02M9-25AD | Circular Connector, | Amphenol Corporation | 805-004-02M9-25AD vs 2M805-004-02M9-25AD |
805-004-02ZC9-25AD | Circular Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Glenair Inc | 805-004-02M9-25AD vs 805-004-02ZC9-25AD |