Datasheets
805-004-02M19-85GB by: Glenair Inc

Circular Connector, 85 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Part Details for 805-004-02M19-85GB by Glenair Inc

Overview of 805-004-02M19-85GB by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 805-004-02M19-85GB

Part # Distributor Description Stock Price Buy
DISTI # 3937-805-004-02M19-85GB-ND
DigiKey Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 132
In Stock
  • 1 $3,536.0900
  • 5 $3,394.6420
  • 10 $3,253.2000
  • 25 $3,111.7560
$3,111.7560 / $3,536.0900 Buy Now
JRH Electronics Triple-Start Mighty Mouse Circul 132
  • 1 $2,992.0700
  • 5 $2,872.3800
  • 10 $2,752.7000
  • 25 $2,393.6600
  • 50 $619.2460
$619.2460 / $2,992.0700 Buy Now

Part Details for 805-004-02M19-85GB

805-004-02M19-85GB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

805-004-02M19-85GB Part Data Attributes

805-004-02M19-85GB Glenair Inc
Buy Now Datasheet
Compare Parts:
805-004-02M19-85GB Glenair Inc Circular Connector, 85 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material BERYLLIUM COPPER
Contact Part Numbers 809-042
Contact Quantities 85
Contact Sizes 23
Contact Type Crp Rear Rlse
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 75
Other Description 85 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization B
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 19
Termination Type CRIMP
Total Number of Contacts 85
Unique Insert Number 19-85

Alternate Parts for 805-004-02M19-85GB

This table gives cross-reference parts and alternative options found for 805-004-02M19-85GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-004-02M19-85GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
805-004-02M19-85PB 85 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE Glenair Inc 805-004-02M19-85GB vs 805-004-02M19-85PB
805-004-02NF19-85PE Circular Connector, 85 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-02M19-85GB vs 805-004-02NF19-85PE
805-004-02ZC19-85PE Circular Connector, 85 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-02M19-85GB vs 805-004-02ZC19-85PE
805-004-02ZC19-85PB Circular Connector, 85 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-02M19-85GB vs 805-004-02ZC19-85PB
805-004-02ZC19-85GE Circular Connector, 85 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-02M19-85GB vs 805-004-02ZC19-85GE
805-004-02Z119-85GE Circular Connector, 85 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-02M19-85GB vs 805-004-02Z119-85GE
805-004-02-NF19-85PB Circular Connector, 85 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-02M19-85GB vs 805-004-02-NF19-85PB
805-004-02C19-85PB 85 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE Glenair Inc 805-004-02M19-85GB vs 805-004-02C19-85PB
805-004-02ZB19-85PB Circular Connector, 85 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-02M19-85GB vs 805-004-02ZB19-85PB
805-004-02ZNU19-85PB 85 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE Glenair Inc 805-004-02M19-85GB vs 805-004-02ZNU19-85PB
Part Number Description Manufacturer Compare
MKJ5B2K19-85GD MIL Series Connector ITT Interconnect Solutions 805-004-02M19-85GB vs MKJ5B2K19-85GD
805-004-22ZB19-85PB Circular Connector Glenair Inc 805-004-02M19-85GB vs 805-004-22ZB19-85PB
MKJ5B2K19-85GA MIL Series Connector ITT Interconnect Solutions 805-004-02M19-85GB vs MKJ5B2K19-85GA
805-004-22C19-85PF Circular Connector Glenair Inc 805-004-02M19-85GB vs 805-004-22C19-85PF
805-004-22NF19-85PC Circular Connector Glenair Inc 805-004-02M19-85GB vs 805-004-22NF19-85PC
MKJ5B2C19-85AB MIL Series Connector ITT Interconnect Solutions 805-004-02M19-85GB vs MKJ5B2C19-85AB
MKJ5B2Y19-85PA MIL Series Connector ITT Interconnect Solutions 805-004-02M19-85GB vs MKJ5B2Y19-85PA
MKJ5B2Y19-85AC MIL Series Connector ITT Interconnect Solutions 805-004-02M19-85GB vs MKJ5B2Y19-85AC
MKJ5B2Y19-85AA MIL Series Connector ITT Interconnect Solutions 805-004-02M19-85GB vs MKJ5B2Y19-85AA
MKJ5B2Y19-85BA MIL Series Connector ITT Interconnect Solutions 805-004-02M19-85GB vs MKJ5B2Y19-85BA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-004-02M19-85GB by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-004-02M19-85GB by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-004-02M19-85GB would you like to use for your alert(s)?
  • Please alert me when 805-004-02M19-85GB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-004-02M19-85GB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-004-02M19-85GB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-004-02M19-85GB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-004-02M19-85GB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-004-02M19-85GB by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: