805-004-01ZN11-19PA
Description: 19 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE

Overview of 805-004-01ZN11-19PA by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 805-004-01ZN11-19PA by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92AK5364
Newark Circular Connector |Glenair 805-004-01ZN11-19PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2
  • 1 $739.4500
  • 2 $664.9200
  • 4 $557.9300
  • 7 $536.9100
  • 10 $391.6900
  • 20 $299.9900
  • 35 $263.6900
  • 50 $229.2900
$229.2900 / $739.4500 Buy Now
DISTI # 631-8ZN1119PA
Mouser Electronics Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant 0
  • 10 $429.8900
$429.8900 Order Now

CAD Models for 805-004-01ZN11-19PA by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 805-004-01ZN11-19PA by Glenair Inc

805-004-01ZN11-19PA
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
19
Contact Sizes
23
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
150
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
ZINC-NICKEL WITH CHROMATE PLATED
Shell Material
ALUMINUM ALLOY
Shell Size
11
Termination Type
CRIMP
Total Number of Contacts
19
Unique Insert Number
11-19
Want to compare parts?
  1. 805-004-01ZN11-19PA
    Glenair Inc
    19 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE
    VS

Alternate Parts for 805-004-01ZN11-19PA

This table gives cross-reference parts and alternative options found for 805-004-01ZN11-19PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-004-01ZN11-19PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
805-004-01Z111-19GA Circular Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-01ZN11-19PA vs 805-004-01Z111-19GA
2M805-004-01C11-19PA Circular Connector, Amphenol Corporation 805-004-01ZN11-19PA vs 2M805-004-01C11-19PA
805-004-01M11-19GA Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-01ZN11-19PA vs 805-004-01M11-19GA
2M805-004-01M11-19PA Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Receptacle, ROHS COMPLIANT Amphenol Corporation 805-004-01ZN11-19PA vs 2M805-004-01M11-19PA
805-004-01ZB11-19GA Circular Connector Glenair Inc 805-004-01ZN11-19PA vs 805-004-01ZB11-19GA
805-004-01-NF11-19PA Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-01ZN11-19PA vs 805-004-01-NF11-19PA
805-004-01MT11-19GA Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-01ZN11-19PA vs 805-004-01MT11-19GA
2M805-004-01MT11-19PA Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Receptacle, ROHS COMPLIANT Amphenol Corporation 805-004-01ZN11-19PA vs 2M805-004-01MT11-19PA
2M805-004-01Z111-19PA Circular Connector, Amphenol Corporation 805-004-01ZN11-19PA vs 2M805-004-01Z111-19PA
805-004-01Z111-19PA 19 CONTACT(S), STAINLESS STEEL, MALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE Glenair Inc 805-004-01ZN11-19PA vs 805-004-01Z111-19PA
Part Number Description Manufacturer Compare
MKJ5B1Z11-19AB MIL Series Connector ITT Interconnect Solutions 805-004-01ZN11-19PA vs MKJ5B1Z11-19AB
MKJ5B1F11-19GD MIL Series Connector ITT Interconnect Solutions 805-004-01ZN11-19PA vs MKJ5B1F11-19GD
MKJ5B1Y11-19GC MIL Series Connector ITT Interconnect Solutions 805-004-01ZN11-19PA vs MKJ5B1Y11-19GC
MKJ5B1C11-19LD MIL Series Connector ITT Interconnect Solutions 805-004-01ZN11-19PA vs MKJ5B1C11-19LD
MKJ5B1C11-19PA MIL Series Connector ITT Interconnect Solutions 805-004-01ZN11-19PA vs MKJ5B1C11-19PA
MKJ5B1W11-19GA MIL Series Connector ITT Interconnect Solutions 805-004-01ZN11-19PA vs MKJ5B1W11-19GA
MKJ5B1K11-19LA MIL Series Connector ITT Interconnect Solutions 805-004-01ZN11-19PA vs MKJ5B1K11-19LA
MKJ5B1K11-19LD MIL Series Connector ITT Interconnect Solutions 805-004-01ZN11-19PA vs MKJ5B1K11-19LD
MKJ5B1W11-19PA MIL Series Connector ITT Interconnect Solutions 805-004-01ZN11-19PA vs MKJ5B1W11-19PA
MKJ5B1C11-19AD MIL Series Connector ITT Interconnect Solutions 805-004-01ZN11-19PA vs MKJ5B1C11-19AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-004-01ZN11-19PA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-004-01ZN11-19PA by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-004-01ZN11-19PA would you like to use for your alert(s)?
  • Please alert me when 805-004-01ZN11-19PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-004-01ZN11-19PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-004-01ZN11-19PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-004-01ZN11-19PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-004-01ZN11-19PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-004-01ZN11-19PA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: