Part Details for 805-004-01MT11-19PC by Glenair Inc
Overview of 805-004-01MT11-19PC by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
25LS2519PC | Rochester Electronics LLC | Replacement for AMD part number AM25LS2519PC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 805-004-01MT11-19PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK4997
|
Newark | Mil Spec Equivalent Circular Connectors Rohs Compliant: Na |Glenair 805-004-01MT11-19PC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$237.6300 / $766.3500 | Buy Now |
DISTI #
805-004-01MT11-19P
|
Avnet Americas | Connector Mighty Mouse Circular PIN 19 Position Crimp Straight Cable Mount 19 Terminal 1 Port - Bulk (Alt: 805-004-01MT11-19P) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
RFQ | |
DISTI #
631-8MT1119PC
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$307.0900 / $400.9800 | Order Now |
DISTI #
GLE805-004-01MT11-19PC
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$396.0439 / $766.3410 | Buy Now |
Part Details for 805-004-01MT11-19PC
805-004-01MT11-19PC CAD Models
805-004-01MT11-19PC Part Data Attributes
|
805-004-01MT11-19PC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-004-01MT11-19PC
Glenair Inc
Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Part Numbers | 809-001,809-042,809-065A,809-065C | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Other Description | 19 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL-PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 11-19 |
Alternate Parts for 805-004-01MT11-19PC
This table gives cross-reference parts and alternative options found for 805-004-01MT11-19PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-004-01MT11-19PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5B1Z11-19PD | MIL Series Connector | ITT Interconnect Solutions | 805-004-01MT11-19PC vs MKJ5B1Z11-19PD |
MKJ5B1F11-19PD | MIL Series Connector | ITT Interconnect Solutions | 805-004-01MT11-19PC vs MKJ5B1F11-19PD |
MKJ5B1W11-19PC | MIL Series Connector | ITT Interconnect Solutions | 805-004-01MT11-19PC vs MKJ5B1W11-19PC |
MKJ5B1F11-19PB | MIL Series Connector | ITT Interconnect Solutions | 805-004-01MT11-19PC vs MKJ5B1F11-19PB |
MKJ5B1Z11-19PC | MIL Series Connector | ITT Interconnect Solutions | 805-004-01MT11-19PC vs MKJ5B1Z11-19PC |
MKJ5B1F11-19PA | MIL Series Connector | ITT Interconnect Solutions | 805-004-01MT11-19PC vs MKJ5B1F11-19PA |
MKJ5B1W11-19PB | MIL Series Connector | ITT Interconnect Solutions | 805-004-01MT11-19PC vs MKJ5B1W11-19PB |
MKJ5B1F11-19PC | MIL Series Connector | ITT Interconnect Solutions | 805-004-01MT11-19PC vs MKJ5B1F11-19PC |
MKJ5B1W11-19PD | MIL Series Connector | ITT Interconnect Solutions | 805-004-01MT11-19PC vs MKJ5B1W11-19PD |
MKJ5B1Z11-19PA | MIL Series Connector | ITT Interconnect Solutions | 805-004-01MT11-19PC vs MKJ5B1Z11-19PA |