805-004-01C9-10PB
Description: 10 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE

Overview of 805-004-01C9-10PB by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT1021CIN8-10#PBF Analog Devices Prec Ref
LT1236AIS8-10#PBF Analog Devices Prec Ref
LT1236CCS8-10#PBF Analog Devices Prec Ref

Price & Stock for 805-004-01C9-10PB by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-805-004-01C9-10PB-ND
DigiKey Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 35
In Stock
  • 1 $949.9600
  • 5 $911.9640
  • 10 $873.9660
  • 25 $835.9676
$835.9676 / $949.9600 Buy Now

CAD Models for 805-004-01C9-10PB by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 805-004-01C9-10PB by Glenair Inc

805-004-01C9-10PB
Glenair Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
BERYLLIUM COPPER
Contact Part Numbers
809-001,809-042,809-065A,809-065C
Contact Quantities
10
Contact Sizes
23
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
75
Other Description
10 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Finish
ANODIZED BLACK
Shell Material
ALUMINUM ALLOY
Shell Size
9
Termination Type
CRIMP
Total Number of Contacts
10
Unique Insert Number
9-10
Want to compare parts?
  1. 805-004-01C9-10PB
    Glenair Inc
    10 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE
    VS

Alternate Parts for 805-004-01C9-10PB

This table gives cross-reference parts and alternative options found for 805-004-01C9-10PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-004-01C9-10PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
805-004-01M9-10GE Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-01C9-10PB vs 805-004-01M9-10GE
805-004-01M9-10PB 10 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE Glenair Inc 805-004-01C9-10PB vs 805-004-01M9-10PB
805-004-01MT9-10PE Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-01C9-10PB vs 805-004-01MT9-10PE
805-004-01ZC9-10GE Circular Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-01C9-10PB vs 805-004-01ZC9-10GE
805-004-01MT9-10PB Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-01C9-10PB vs 805-004-01MT9-10PB
805-004-01ZN9-10GB Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-01C9-10PB vs 805-004-01ZN9-10GB
2M805-004-01M9-10PB Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle, ROHS COMPLIANT Amphenol Corporation 805-004-01C9-10PB vs 2M805-004-01M9-10PB
805-004-01ZC9-10PE Circular Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-01C9-10PB vs 805-004-01ZC9-10PE
805-004-01ZC9-10GB Circular Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-01C9-10PB vs 805-004-01ZC9-10GB
805-004-01ZNU9-10GE Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-01C9-10PB vs 805-004-01ZNU9-10GE
Part Number Description Manufacturer Compare
MKJ5B1W9-10AD MIL Series Connector ITT Interconnect Solutions 805-004-01C9-10PB vs MKJ5B1W9-10AD
MKJ5B1C9-10PC MIL Series Connector ITT Interconnect Solutions 805-004-01C9-10PB vs MKJ5B1C9-10PC
MKJ5B1Z9-10GA MIL Series Connector ITT Interconnect Solutions 805-004-01C9-10PB vs MKJ5B1Z9-10GA
MKJ5B1Z9-10PB MIL Series Connector ITT Interconnect Solutions 805-004-01C9-10PB vs MKJ5B1Z9-10PB
MKJ5B1F9-10BD MIL Series Connector ITT Interconnect Solutions 805-004-01C9-10PB vs MKJ5B1F9-10BD
MKJ5B1W9-10PB MIL Series Connector ITT Interconnect Solutions 805-004-01C9-10PB vs MKJ5B1W9-10PB
MKJ5B1F9-10PC MIL Series Connector ITT Interconnect Solutions 805-004-01C9-10PB vs MKJ5B1F9-10PC
MKJ5B1Y9-10BD MIL Series Connector ITT Interconnect Solutions 805-004-01C9-10PB vs MKJ5B1Y9-10BD
MKJ5B1W9-10LC MIL Series Connector ITT Interconnect Solutions 805-004-01C9-10PB vs MKJ5B1W9-10LC
MKJ5B1C9-10AC MIL Series Connector ITT Interconnect Solutions 805-004-01C9-10PB vs MKJ5B1C9-10AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-004-01C9-10PB by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-004-01C9-10PB by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-004-01C9-10PB would you like to use for your alert(s)?
  • Please alert me when 805-004-01C9-10PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-004-01C9-10PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-004-01C9-10PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-004-01C9-10PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-004-01C9-10PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-004-01C9-10PB by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: