Part Details for 805-004-01C18-55HA by Glenair Inc
Overview of 805-004-01C18-55HA by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6255HAZ | Renesas Electronics Corporation | Highly Integrated Battery Charger with Automatic Power Source Selector for Notebook Computers | |
ISL6255HAZ-T | Renesas Electronics Corporation | Highly Integrated Battery Charger with Automatic Power Source Selector for Notebook Computers |
Price & Stock for 805-004-01C18-55HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-004-01C18-55HA-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
99 In Stock |
|
$2,331.2516 / $2,649.1500 | Buy Now |
Part Details for 805-004-01C18-55HA
805-004-01C18-55HA CAD Models
805-004-01C18-55HA Part Data Attributes
|
805-004-01C18-55HA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-004-01C18-55HA
Glenair Inc
Circular Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Part Numbers | 809-043 | |
Contact Quantities | 55 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 55 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 18-55 |
Alternate Parts for 805-004-01C18-55HA
This table gives cross-reference parts and alternative options found for 805-004-01C18-55HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-004-01C18-55HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
805-004-01Z118-55HA | Glenair Inc | Check for Price | Circular Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | 805-004-01C18-55HA vs 805-004-01Z118-55HA |
805-004-01ZNU18-55SA | Glenair Inc | Check for Price | 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE | 805-004-01C18-55HA vs 805-004-01ZNU18-55SA |
2M805-004-01NF18-55SA | Amphenol Corporation | Check for Price | Circular Connector, 55 Contact(s), Aluminum Alloy, Female, Receptacle, | 805-004-01C18-55HA vs 2M805-004-01NF18-55SA |
805-004-01NF18-55HA | Glenair Inc | Check for Price | Circular Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | 805-004-01C18-55HA vs 805-004-01NF18-55HA |
805-004-01MT18-55HA | Glenair Inc | Check for Price | Circular Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | 805-004-01C18-55HA vs 805-004-01MT18-55HA |
805-004-01ZC18-55HA | Glenair Inc | Check for Price | Circular Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | 805-004-01C18-55HA vs 805-004-01ZC18-55HA |
2M805-004-01Z118-55SA | Amphenol Corporation | Check for Price | Circular Connector, | 805-004-01C18-55HA vs 2M805-004-01Z118-55SA |
805-004-01MT18-55SA | Glenair Inc | Check for Price | Circular Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | 805-004-01C18-55HA vs 805-004-01MT18-55SA |
805-004-01-M18-55SA | Glenair Inc | Check for Price | Circular Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | 805-004-01C18-55HA vs 805-004-01-M18-55SA |
805-004-01M18-55SA | Glenair Inc | $479.5911 | 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE | 805-004-01C18-55HA vs 805-004-01M18-55SA |