Datasheets
805-004-01Z118-12BF by: Glenair Inc

Circular Connector, 12 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,

Part Details for 805-004-01Z118-12BF by Glenair Inc

Overview of 805-004-01Z118-12BF by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADG5412BFBCPZ-RL7 Analog Devices ±-55V Fault Protected, bi-dire
ADG5412BFBRUZ Analog Devices ±-55V Fault Protected, bi-dire
ADG5412BFBRUZ-RL7 Analog Devices ±-55V Fault Protected, bi-dire

Price & Stock for 805-004-01Z118-12BF

Part # Distributor Description Stock Price Buy
DISTI # 3937-805-004-01Z118-12BF-ND
DigiKey Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 99
In Stock
  • 1 $2,649.1500
  • 5 $2,543.1840
  • 10 $2,437.2170
  • 25 $2,331.2516
$2,331.2516 / $2,649.1500 Buy Now

Part Details for 805-004-01Z118-12BF

805-004-01Z118-12BF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

805-004-01Z118-12BF Part Data Attributes

805-004-01Z118-12BF Glenair Inc
Buy Now Datasheet
Compare Parts:
805-004-01Z118-12BF Glenair Inc Circular Connector, 12 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD : MIL-DTL-38999
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 12
Contact Sizes 16
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 95
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization F
Shell Material STAINLESS STEEL
Shell Size 18
Termination Type CRIMP
Total Number of Contacts 12
Unique Insert Number 18-12

Alternate Parts for 805-004-01Z118-12BF

This table gives cross-reference parts and alternative options found for 805-004-01Z118-12BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-004-01Z118-12BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
805-004-01NF18-12BC Circular Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Glenair Inc 805-004-01Z118-12BF vs 805-004-01NF18-12BC
805-004-01ZB18-12BF Circular Connector, 12 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Glenair Inc 805-004-01Z118-12BF vs 805-004-01ZB18-12BF
805-004-01NF18-12BF Circular Connector Glenair Inc 805-004-01Z118-12BF vs 805-004-01NF18-12BF
805-004-01C18-12BC Circular Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Glenair Inc 805-004-01Z118-12BF vs 805-004-01C18-12BC
805-004-01ZNU18-12BF Circular Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Glenair Inc 805-004-01Z118-12BF vs 805-004-01ZNU18-12BF
2M805-004-01NF18-12BC Circular Connector, Amphenol Corporation 805-004-01Z118-12BF vs 2M805-004-01NF18-12BC
805-004-01ZNU18-12BC Circular Connector Glenair Inc 805-004-01Z118-12BF vs 805-004-01ZNU18-12BC
805-004-01MT18-12BC Circular Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Glenair Inc 805-004-01Z118-12BF vs 805-004-01MT18-12BC
805-004-01MT18-12BF Circular Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Glenair Inc 805-004-01Z118-12BF vs 805-004-01MT18-12BF
805-004-01M18-12BF Circular Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Glenair Inc 805-004-01Z118-12BF vs 805-004-01M18-12BF
Part Number Description Manufacturer Compare
805-004-01Z118-12BC Circular Connector Glenair Inc 805-004-01Z118-12BF vs 805-004-01Z118-12BC
805-004-01Z118-12BD Circular Connector Glenair Inc 805-004-01Z118-12BF vs 805-004-01Z118-12BD
805-004-01MT18-12BD Circular Connector Glenair Inc 805-004-01Z118-12BF vs 805-004-01MT18-12BD
805-004-01NF18-12BF Circular Connector Glenair Inc 805-004-01Z118-12BF vs 805-004-01NF18-12BF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-004-01Z118-12BF by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-004-01Z118-12BF by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-004-01Z118-12BF would you like to use for your alert(s)?
  • Please alert me when 805-004-01Z118-12BF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-004-01Z118-12BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-004-01Z118-12BF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-004-01Z118-12BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-004-01Z118-12BF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-004-01Z118-12BF by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: