Part Details for 805-003-12ZB10-1SE by Glenair Inc
Overview of 805-003-12ZB10-1SE by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A07-SAB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 7MM,GEN2,16DP,1SE,2PWR | |
026-6A04-SAB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 4MM,GEN2,16DP,1SE,2PWR | |
027-6A03-SAB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Socket Assy,4PR 3MM,GEN2,16DP,1SE,2PWR |
Price & Stock for 805-003-12ZB10-1SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-003-12ZB10-1SE-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
88 In Stock |
|
$2,580.7092 / $2,903.3000 | Buy Now |