Part Details for 805-003-07Z112-26HB by Glenair Inc
Overview of 805-003-07Z112-26HB by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC2926HB-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3, / |
Price & Stock for 805-003-07Z112-26HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-003-07Z112-26HB-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
84 In Stock |
|
$1,975.5864 / $2,244.9800 | Buy Now |
Part Details for 805-003-07Z112-26HB
805-003-07Z112-26HB CAD Models
805-003-07Z112-26HB Part Data Attributes
|
805-003-07Z112-26HB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-003-07Z112-26HB
Glenair Inc
Circular Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Part Numbers | 809-043 | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Other Description | 26 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Material | STAINLESS STEEL | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 12-26 |
Alternate Parts for 805-003-07Z112-26HB
This table gives cross-reference parts and alternative options found for 805-003-07Z112-26HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-003-07Z112-26HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M805-003-07C12-26SB | Circular Connector | Amphenol Corporation | 805-003-07Z112-26HB vs 2M805-003-07C12-26SB |
805-003-07C12-26SB | 26 CONTACT(S), ALUMINUM ALLOY, FEMALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE | Glenair Inc | 805-003-07Z112-26HB vs 805-003-07C12-26SB |
2M805-003-07MT12-26SB-501 | Circular Connector, 26 Contact(s), Aluminum Alloy, Female, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 805-003-07Z112-26HB vs 2M805-003-07MT12-26SB-501 |
805-003-07NF12-26SB | 26 CONTACT(S), ALUMINUM ALLOY, FEMALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE | Glenair Inc | 805-003-07Z112-26HB vs 805-003-07NF12-26SB |
805-003-07NF12-26HE | Circular Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-07Z112-26HB vs 805-003-07NF12-26HE |
2M805-003-07ZNU12-26SB-501 | Circular Connector, 26 Contact(s), Aluminum Alloy, Female, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 805-003-07Z112-26HB vs 2M805-003-07ZNU12-26SB-501 |
805-003-07M12-26HE | Circular Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-07Z112-26HB vs 805-003-07M12-26HE |
2M805-003-07ZM12-26SB | Circular Connector | Amphenol Corporation | 805-003-07Z112-26HB vs 2M805-003-07ZM12-26SB |
805-003-07NF12-26SE | Circular Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-07Z112-26HB vs 805-003-07NF12-26SE |
2M805-003-07ZM12-26SB-501 | Circular Connector, | Amphenol Corporation | 805-003-07Z112-26HB vs 2M805-003-07ZM12-26SB-501 |