Part Details for 805-003-07NF19-85SA by Glenair Inc
Overview of 805-003-07NF19-85SA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2585S-ADJ/NOPB | Texas Instruments | 4V to 40V, 3A Step-Up Wide Vin Flyback Converter 5-DDPAK/TO-263 -40 to 125 | |
LM2585S-ADJ/UKY8 | Texas Instruments | SIMPLE SWITCHER 3-Amp Flyback Regulator 5-DDPAK/TO-263 | |
LM2585S-ADJ | Texas Instruments | 4V to 40V, 3A Step-Up Wide Vin Flyback Converter 5-DDPAK/TO-263 -40 to 125 |
Price & Stock for 805-003-07NF19-85SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ3824
|
Newark | Mil Spec Equivalent Circular Connectors Rohs Compliant: Na |Glenair 805-003-07NF19-85SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$658.2900 / $2,122.9900 | Buy Now |
DISTI #
2992-805-003-07NF19-85SA-ND
|
DigiKey | CONN RCPT FMALE 85POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
86 In Stock |
|
$1,433.3400 / $5,183.8600 | Buy Now |
DISTI #
3937-805-003-07NF19-85SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,971.6460 / $3,722.0800 | Buy Now |
DISTI #
805-003-07NF19-85S
|
Avnet Americas | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR - Bulk (Alt: 805-003-07NF19-85S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$2,380.5935 | Buy Now |
DISTI #
631-8307NF1985SA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$1,418.7200 | Order Now |
DISTI #
71120417
|
Verical | Conn Circular SKT 85 POS Crimp ST Jam Nut 85 Terminal 1 Port RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$520.9615 / $817.9103 | Buy Now |
DISTI #
77960941
|
Verical | Conn Circular SKT 85 POS Crimp ST Jam Nut 85 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$817.9103 / $2,016.1282 | Buy Now |
DISTI #
GLE805-003-07NF19-85SA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 1 |
|
$1,097.1482 / $2,122.9830 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 7 |
|
$1,281.5700 / $2,419.3500 | Buy Now |
Part Details for 805-003-07NF19-85SA
805-003-07NF19-85SA CAD Models
805-003-07NF19-85SA Part Data Attributes
|
805-003-07NF19-85SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-003-07NF19-85SA
Glenair Inc
85 CONTACT(S), ALUMINUM ALLOY, FEMALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Part Numbers | 809-002,809-043,809-066A,809-066C | |
Contact Quantities | 85 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 85 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 85 | |
Unique Insert Number | 19-85 |
Alternate Parts for 805-003-07NF19-85SA
This table gives cross-reference parts and alternative options found for 805-003-07NF19-85SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-003-07NF19-85SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M805-003-07NF19-85SA-501 | Circular Connector, 85 Contact(s), Aluminum Alloy, Female, Receptacle, | Amphenol Corporation | 805-003-07NF19-85SA vs 2M805-003-07NF19-85SA-501 |
2M805-003-07Z119-85SA | Circular Connector | Amphenol Corporation | 805-003-07NF19-85SA vs 2M805-003-07Z119-85SA |
805-003-07M19-85HA | Circular Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-07NF19-85SA vs 805-003-07M19-85HA |
2M805-003-07ZM19-85SA-501 | Circular Connector, | Amphenol Corporation | 805-003-07NF19-85SA vs 2M805-003-07ZM19-85SA-501 |
805-003-07ZB19-85SA | Circular Connector, 85 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-07NF19-85SA vs 805-003-07ZB19-85SA |
805-003-07-Z119-85SA | Circular Connector, 85 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-07NF19-85SA vs 805-003-07-Z119-85SA |
2M805-003-07C19-85SA-501 | Circular Connector, | Amphenol Corporation | 805-003-07NF19-85SA vs 2M805-003-07C19-85SA-501 |
2M805-003-07ZNU19-85SA-501 | Circular Connector, 85 Contact(s), Aluminum Alloy, Female, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 805-003-07NF19-85SA vs 2M805-003-07ZNU19-85SA-501 |
2M805-003-07Z119-85SA-501 | Circular Connector, | Amphenol Corporation | 805-003-07NF19-85SA vs 2M805-003-07Z119-85SA-501 |
805-003-07ZNU19-85HA | Circular Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-07NF19-85SA vs 805-003-07ZNU19-85HA |