Part Details for 805-003-07M12-200SA by Glenair Inc
Results Overview of 805-003-07M12-200SA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
805-003-07M12-200SA Information
805-003-07M12-200SA by Glenair Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 805-003-07M12-200SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ3722
|
Newark | Mil Spec Equivalent Circular Connectors Rohs Compliant: Na |Glenair 805-003-07M12-200SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$226.4400 / $703.8700 | Buy Now |
DISTI #
2992-805-003-07M12-200SA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR 200P Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
86 In Stock |
|
$474.9800 / $1,717.7800 | Buy Now |
DISTI #
3937-805-003-07M12-200SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$1,264.1000 | Buy Now |
DISTI #
805-003-07M12-200SA
|
Avnet Americas | Circular MIL Spec Connector 3START REC/BDPLTFRM 12SH SZ 26SKT CNT - Bulk (Alt: 805-003-07M12-200SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
$217.3824 / $689.7857 | Buy Now |
DISTI #
654-80500307M12200SA
|
Mouser Electronics | Circular MIL Spec Connector 200P JAM NUT SOCKET RECPT SZ 12 NICKEL RoHS: Compliant | 0 |
|
$435.1000 | Order Now |
DISTI #
GLE805-003-07M12-200SA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide... more | 0 |
|
$377.4073 / $703.8630 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 23 |
|
$440.8500 / $802.1200 | Buy Now |
Part Details for 805-003-07M12-200SA
805-003-07M12-200SA CAD Models
805-003-07M12-200SA Part Data Attributes
|
805-003-07M12-200SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-003-07M12-200SA
Glenair Inc
Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STADARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 12,1 | |
Contact Sizes | 23,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | 12-200 |
Alternate Parts for 805-003-07M12-200SA
This table gives cross-reference parts and alternative options found for 805-003-07M12-200SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-003-07M12-200SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
805-003-07NF12-200SA | Glenair Inc | $288.1393 | Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | 805-003-07M12-200SA vs 805-003-07NF12-200SA |
805-003-07Z112-200SA | Glenair Inc | Check for Price | Circular Connector, 13 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | 805-003-07M12-200SA vs 805-003-07Z112-200SA |
805-003-07M12-200HA | Glenair Inc | Check for Price | Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | 805-003-07M12-200SA vs 805-003-07M12-200HA |
805-003-07NF12-200HA | Glenair Inc | Check for Price | Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | 805-003-07M12-200SA vs 805-003-07NF12-200HA |
805-003-07ZNU12-200SA | Glenair Inc | $288.1393 | Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | 805-003-07M12-200SA vs 805-003-07ZNU12-200SA |
805-003-07ZB12-200HA | Glenair Inc | Check for Price | Circular Connector, 13 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | 805-003-07M12-200SA vs 805-003-07ZB12-200HA |
805-003-07C12-200HA | Glenair Inc | Check for Price | Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | 805-003-07M12-200SA vs 805-003-07C12-200HA |
805-003-07ZB12-200SA | Glenair Inc | Check for Price | Circular Connector, 13 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | 805-003-07M12-200SA vs 805-003-07ZB12-200SA |