Datasheets
805-003-07ZC9-25PB by: Glenair Inc

Circular Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,

Part Details for 805-003-07ZC9-25PB by Glenair Inc

Overview of 805-003-07ZC9-25PB by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT1004IZ-2.5#PBF Analog Devices uP V Ref
LT1963AEQ-2.5#PBF Analog Devices 1.5A, L N, Fast Tran Resp LDO
LT1389ACS8-1.25#PBF Analog Devices Nanopower Prec Shunt V Ref

Price & Stock for 805-003-07ZC9-25PB

Part # Distributor Description Stock Price Buy
DISTI # 3937-805-003-07ZC9-25PB-ND
DigiKey Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 36
In Stock
  • 1 $986.9100
  • 5 $947.4320
  • 10 $907.9550
  • 25 $868.4788
$868.4788 / $986.9100 Buy Now

Part Details for 805-003-07ZC9-25PB

805-003-07ZC9-25PB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

805-003-07ZC9-25PB Part Data Attributes

805-003-07ZC9-25PB Glenair Inc
Buy Now Datasheet
Compare Parts:
805-003-07ZC9-25PB Glenair Inc Circular Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STADARD: MIL-DTL-38999
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 5
Contact Sizes 20HD
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 75
Empty Shell NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization B
Shell Finish ZINC COBALT BLACK CHROMATE
Shell Material STAINLESS STEEL
Shell Size 9
Termination Type CRIMP
Total Number of Contacts 5
Unique Insert Number 9-25

Alternate Parts for 805-003-07ZC9-25PB

This table gives cross-reference parts and alternative options found for 805-003-07ZC9-25PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-003-07ZC9-25PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
805-003-07ZB9-25GB Circular Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 805-003-07ZC9-25PB vs 805-003-07ZB9-25GB
805-003-07C9-25PB Circular Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-003-07ZC9-25PB vs 805-003-07C9-25PB
805-003-07ZNU9-25GB Circular Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-003-07ZC9-25PB vs 805-003-07ZNU9-25GB
805-003-07M9-25GE Circular Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-003-07ZC9-25PB vs 805-003-07M9-25GE
2M805-003-07Z19-25PB Circular Connector Amphenol Corporation 805-003-07ZC9-25PB vs 2M805-003-07Z19-25PB
805-003-07MT9-25PB Circular Connector Glenair Inc 805-003-07ZC9-25PB vs 805-003-07MT9-25PB
805-003-07C9-25GE Circular Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-003-07ZC9-25PB vs 805-003-07C9-25GE
805-003-07M9-25PE Circular Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-003-07ZC9-25PB vs 805-003-07M9-25PE
805-003-07Z19-25GB Circular Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 805-003-07ZC9-25PB vs 805-003-07Z19-25GB
805-003-07NF9-25GE Circular Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-003-07ZC9-25PB vs 805-003-07NF9-25GE
Part Number Description Manufacturer Compare
2M805-003-07Z19-25PB Circular Connector Amphenol Corporation 805-003-07ZC9-25PB vs 2M805-003-07Z19-25PB
2M805-003-07M9-25PD Circular Connector Amphenol Corporation 805-003-07ZC9-25PB vs 2M805-003-07M9-25PD
805-003-07MT9-25PB Circular Connector Glenair Inc 805-003-07ZC9-25PB vs 805-003-07MT9-25PB
805-003-07M9-25PA Circular Connector Glenair Inc 805-003-07ZC9-25PB vs 805-003-07M9-25PA
2M805-003-07M9-25PB Circular Connector Amphenol Corporation 805-003-07ZC9-25PB vs 2M805-003-07M9-25PB
2M805-003-07ZNU9-25PA MIL Series Connector, 5 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation 805-003-07ZC9-25PB vs 2M805-003-07ZNU9-25PA
2M805-003-07MT9-25PC Circular Connector Amphenol Corporation 805-003-07ZC9-25PB vs 2M805-003-07MT9-25PC
2M805-003-07C9-25PA Circular Connector Amphenol Corporation 805-003-07ZC9-25PB vs 2M805-003-07C9-25PA
2M805-003-07Z19-25PC Circular Connector Amphenol Corporation 805-003-07ZC9-25PB vs 2M805-003-07Z19-25PC
2M805-003-07ZN9-25PA Circular Connector Amphenol Corporation 805-003-07ZC9-25PB vs 2M805-003-07ZN9-25PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-003-07ZC9-25PB by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-003-07ZC9-25PB by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-003-07ZC9-25PB would you like to use for your alert(s)?
  • Please alert me when 805-003-07ZC9-25PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-003-07ZC9-25PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-003-07ZC9-25PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-003-07ZC9-25PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-003-07ZC9-25PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-003-07ZC9-25PB by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: