805-003-07ZB19-85GE
Glenair Inc
Description: Circular Connector

Overview of 805-003-07ZB19-85GE by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 805-003-07ZB19-85GE by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-805-003-07ZB19-85GE-ND
DigiKey Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 170
In Stock
  • 1 $4,566.8800
  • 5 $4,384.2080
  • 10 $4,201.5320
  • 25 $4,018.8564
$4,018.8564 / $4,566.8800 Buy Now

CAD Models for 805-003-07ZB19-85GE by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 805-003-07ZB19-85GE by Glenair Inc

805-003-07ZB19-85GE
Glenair Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Part Numbers
809-042
Contact Quantities
85
Contact Sizes
23
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
Degrees of Rotation
75
Other Description
85 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Polarization
E
Shell Finish
CADMIUM CHROMATE
Shell Material
STAINLESS STEEL
Shell Size
19
Termination Type
CRIMP
Total Number of Contacts
85
Unique Insert Number
19-85
Want to compare parts?
  1. 805-003-07ZB19-85GE
    Glenair Inc
    Circular Connector
    VS

Alternate Parts for 805-003-07ZB19-85GE

This table gives cross-reference parts and alternative options found for 805-003-07ZB19-85GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-003-07ZB19-85GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
805-003-07M19-85PB 85 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE Glenair Inc 805-003-07ZB19-85GE vs 805-003-07M19-85PB
805-003-07-M19-85PB Circular Connector, 85 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-003-07ZB19-85GE vs 805-003-07-M19-85PB
805-003-07NF19-85PE Circular Connector, 85 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-003-07ZB19-85GE vs 805-003-07NF19-85PE
2M805-003-07NF19-85PB Circular Connector Amphenol Corporation 805-003-07ZB19-85GE vs 2M805-003-07NF19-85PB
805-003-07Z119-85GE Circular Connector, 85 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 805-003-07ZB19-85GE vs 805-003-07Z119-85GE
805-003-07MT19-85GB Circular Connector, 85 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-003-07ZB19-85GE vs 805-003-07MT19-85GB
2M805-003-07NF19-85PB-501 Circular Connector, 85 Contact(s), Aluminum Alloy, Male, Receptacle, Amphenol Corporation 805-003-07ZB19-85GE vs 2M805-003-07NF19-85PB-501
805-003-07ZC19-85PE Circular Connector, 85 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 805-003-07ZB19-85GE vs 805-003-07ZC19-85PE
805-003-07ZC19-85GE Circular Connector, 85 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 805-003-07ZB19-85GE vs 805-003-07ZC19-85GE
805-003-07MT19-85PE Circular Connector, 85 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-003-07ZB19-85GE vs 805-003-07MT19-85PE
Part Number Description Manufacturer Compare
MKJ5A7K19-85LB MIL Series Connector ITT Interconnect Solutions 805-003-07ZB19-85GE vs MKJ5A7K19-85LB
MKJ5A7C19-85LD MIL Series Connector ITT Interconnect Solutions 805-003-07ZB19-85GE vs MKJ5A7C19-85LD
2M805-003-07MT19-85PB Circular Connector Amphenol Corporation 805-003-07ZB19-85GE vs 2M805-003-07MT19-85PB
MKJ5A7W19-85BC MIL Series Connector ITT Interconnect Solutions 805-003-07ZB19-85GE vs MKJ5A7W19-85BC
MKJ5A7F19-85BB MIL Series Connector ITT Interconnect Solutions 805-003-07ZB19-85GE vs MKJ5A7F19-85BB
2M805-003-07Z119-85PD Circular Connector Amphenol Corporation 805-003-07ZB19-85GE vs 2M805-003-07Z119-85PD
MKJ5A7C19-85LA MIL Series Connector ITT Interconnect Solutions 805-003-07ZB19-85GE vs MKJ5A7C19-85LA
MKJ5A7C19-85PD MIL Series Connector ITT Interconnect Solutions 805-003-07ZB19-85GE vs MKJ5A7C19-85PD
MKJ5A7Y19-85BB MIL Series Connector ITT Interconnect Solutions 805-003-07ZB19-85GE vs MKJ5A7Y19-85BB
MKJ5A7Y19-85LC MIL Series Connector ITT Interconnect Solutions 805-003-07ZB19-85GE vs MKJ5A7Y19-85LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-003-07ZB19-85GE by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-003-07ZB19-85GE by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-003-07ZB19-85GE would you like to use for your alert(s)?
  • Please alert me when 805-003-07ZB19-85GE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-003-07ZB19-85GE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-003-07ZB19-85GE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-003-07ZB19-85GE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-003-07ZB19-85GE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-003-07ZB19-85GE by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: