805-003-07Z119-85HF
Glenair Inc
Description: Circular Connector, 85 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,

Overview of 805-003-07Z119-85HF by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10093084-5085HFLF Amphenol Communications Solutions QSFP+ Cable Assembly, 24 AWG, 8.5ms, passive, Halogen free
10110818-5085HFLF Amphenol Communications Solutions SFP+ Cable Assembly, 24 AWG, 8.5 meters, passive -standard raw cable, halogen free.

Price & Stock for 805-003-07Z119-85HF by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-805-003-07Z119-85HF-ND
DigiKey Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 170
In Stock
  • 1 $4,566.8800
  • 5 $4,384.2080
  • 10 $4,201.5320
  • 25 $4,018.8564
$4,018.8564 / $4,566.8800 Buy Now

CAD Models for 805-003-07Z119-85HF by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 805-003-07Z119-85HF by Glenair Inc

805-003-07Z119-85HF
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Part Numbers
809-043
Contact Quantities
85
Contact Sizes
23
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
95
Other Description
85 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
F
Shell Material
STAINLESS STEEL
Shell Size
19
Termination Type
CRIMP
Total Number of Contacts
85
Unique Insert Number
19-85
Want to compare parts?
  1. 805-003-07Z119-85HF
    Glenair Inc
    Circular Connector, 85 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,
    VS

Alternate Parts for 805-003-07Z119-85HF

This table gives cross-reference parts and alternative options found for 805-003-07Z119-85HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-003-07Z119-85HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2M805-003-07C19-85SC-501 Circular Connector, Amphenol Corporation 805-003-07Z119-85HF vs 2M805-003-07C19-85SC-501
2M805-003-07NF19-85SC Circular Connector Amphenol Corporation 805-003-07Z119-85HF vs 2M805-003-07NF19-85SC
805-003-07M19-85SC 85 CONTACT(S), ALUMINUM ALLOY, FEMALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE Glenair Inc 805-003-07Z119-85HF vs 805-003-07M19-85SC
805-003-07Z119-85SF Circular Connector, 85 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Glenair Inc 805-003-07Z119-85HF vs 805-003-07Z119-85SF
805-003-07ZB19-85SF Circular Connector, 85 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Glenair Inc 805-003-07Z119-85HF vs 805-003-07ZB19-85SF
2M805-003-07MT19-85SC Circular Connector Amphenol Corporation 805-003-07Z119-85HF vs 2M805-003-07MT19-85SC
805-003-07C19-85HF Circular Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Glenair Inc 805-003-07Z119-85HF vs 805-003-07C19-85HF
2M805-003-07NF19-85SC-501 Circular Connector, Amphenol Corporation 805-003-07Z119-85HF vs 2M805-003-07NF19-85SC-501
805-003-07ZC19-85HC Circular Connector, 85 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Glenair Inc 805-003-07Z119-85HF vs 805-003-07ZC19-85HC
2M805-003-07ZN19-85SC-501 Circular Connector, Amphenol Corporation 805-003-07Z119-85HF vs 2M805-003-07ZN19-85SC-501
Part Number Description Manufacturer Compare
MKJ5A7C19-85OD MIL Series Connector ITT Interconnect Solutions 805-003-07Z119-85HF vs MKJ5A7C19-85OD
MKJ5A7Y19-85RA MIL Series Connector ITT Interconnect Solutions 805-003-07Z119-85HF vs MKJ5A7Y19-85RA
2M805-003-07C19-85SB Circular Connector Amphenol Corporation 805-003-07Z119-85HF vs 2M805-003-07C19-85SB
MKJ5A7C19-85CA MIL Series Connector ITT Interconnect Solutions 805-003-07Z119-85HF vs MKJ5A7C19-85CA
MKJ5A7C19-85RD MIL Series Connector ITT Interconnect Solutions 805-003-07Z119-85HF vs MKJ5A7C19-85RD
MKJ5A7F19-85SA MIL Series Connector ITT Interconnect Solutions 805-003-07Z119-85HF vs MKJ5A7F19-85SA
2M805-003-07NF19-85SB Circular Connector Amphenol Corporation 805-003-07Z119-85HF vs 2M805-003-07NF19-85SB
MKJ5A7C19-85SB MIL Series Connector ITT Interconnect Solutions 805-003-07Z119-85HF vs MKJ5A7C19-85SB
MKJ5A7F19-85RD MIL Series Connector ITT Interconnect Solutions 805-003-07Z119-85HF vs MKJ5A7F19-85RD
MKJ5A7W19-85DA MIL Series Connector ITT Interconnect Solutions 805-003-07Z119-85HF vs MKJ5A7W19-85DA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-003-07Z119-85HF by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-003-07Z119-85HF by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-003-07Z119-85HF would you like to use for your alert(s)?
  • Please alert me when 805-003-07Z119-85HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-003-07Z119-85HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-003-07Z119-85HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-003-07Z119-85HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-003-07Z119-85HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-003-07Z119-85HF by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: