Part Details for 805-003-07MT15-203PA by Glenair Inc
Overview of 805-003-07MT15-203PA by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-003-07MT15-203PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK4759
|
Newark | Mil Spec Equivalent Circular Connectors Rohs Compliant: Na |Glenair 805-003-07MT15-203PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$304.1200 / $945.2700 | Buy Now |
DISTI #
3937-805-003-07MT15-203PA-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
60 In Stock |
|
$1,439.5656 / $1,635.8700 | Buy Now |
DISTI #
631-8307MT15203PA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$570.2000 | Order Now |
Part Details for 805-003-07MT15-203PA
805-003-07MT15-203PA CAD Models
805-003-07MT15-203PA Part Data Attributes
|
805-003-07MT15-203PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-003-07MT15-203PA
Glenair Inc
Circular Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STADARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 12,4 | |
Contact Sizes | 23,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL-PTFE | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | 15-203 |
Alternate Parts for 805-003-07MT15-203PA
This table gives cross-reference parts and alternative options found for 805-003-07MT15-203PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-003-07MT15-203PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
805-003-07ZNU15-203GA | Glenair Inc | Check for Price | Circular Connector | 805-003-07MT15-203PA vs 805-003-07ZNU15-203GA |
805-003-07NF15-203GA | Glenair Inc | Check for Price | Circular Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 805-003-07MT15-203PA vs 805-003-07NF15-203GA |
805-003-07NF15-203PA | Glenair Inc | Check for Price | Circular Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 805-003-07MT15-203PA vs 805-003-07NF15-203PA |
805-003-07ZB15-203GA | Glenair Inc | Check for Price | Circular Connector, 16 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | 805-003-07MT15-203PA vs 805-003-07ZB15-203GA |
805-003-07ZC15-203PA | Glenair Inc | Check for Price | Circular Connector, 16 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | 805-003-07MT15-203PA vs 805-003-07ZC15-203PA |
805-003-07M15-203PA | Glenair Inc | $292.2975 | Circular Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 805-003-07MT15-203PA vs 805-003-07M15-203PA |
805-003-07M15-203GA | Glenair Inc | Check for Price | Circular Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 805-003-07MT15-203PA vs 805-003-07M15-203GA |
805-003-07ZB15-203PA | Glenair Inc | Check for Price | Circular Connector, 16 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | 805-003-07MT15-203PA vs 805-003-07ZB15-203PA |
805-003-07C15-203GA | Glenair Inc | Check for Price | Circular Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 805-003-07MT15-203PA vs 805-003-07C15-203GA |