Datasheets
805-003-07-ZNU8-7SA by:

Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Part Details for 805-003-07-ZNU8-7SA by Glenair Inc

Overview of 805-003-07-ZNU8-7SA by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 805-003-07-ZNU8-7SA

805-003-07-ZNU8-7SA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

805-003-07-ZNU8-7SA Part Data Attributes

805-003-07-ZNU8-7SA Glenair Inc
Buy Now Datasheet
Compare Parts:
805-003-07-ZNU8-7SA Glenair Inc Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, SHIELDED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Part Numbers 809-002,809-043,809-066A,809-066C
Contact Quantities 7
Contact Sizes 23
Contact Type Crp Rear Rlse
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 150
Other Description 7 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization A
Shell Finish ANODIZED BLACK
Shell Material ALUMINUM ALLOY
Shell Size 8
Termination Type CRIMP
Total Number of Contacts 7
Unique Insert Number 8-7

Alternate Parts for 805-003-07-ZNU8-7SA

This table gives cross-reference parts and alternative options found for 805-003-07-ZNU8-7SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-003-07-ZNU8-7SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2M805-003-07NF8-7SA-501 Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Receptacle, Amphenol Corporation 805-003-07-ZNU8-7SA vs 2M805-003-07NF8-7SA-501
2M805-003-07MT8-7SA Circular Connector Amphenol Corporation 805-003-07-ZNU8-7SA vs 2M805-003-07MT8-7SA
805-003-07ZNU8-7HA Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Glenair Inc 805-003-07-ZNU8-7SA vs 805-003-07ZNU8-7HA
2M805-003-07M8-7SA MIL Series Connector, 7 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation 805-003-07-ZNU8-7SA vs 2M805-003-07M8-7SA
805-003-07ZB8-7SA Circular Connector, 7 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Glenair Inc 805-003-07-ZNU8-7SA vs 805-003-07ZB8-7SA
2M805-003-07Z18-7SA-501 Circular Connector, Amphenol Corporation 805-003-07-ZNU8-7SA vs 2M805-003-07Z18-7SA-501
2M805-003-07ZN8-7SA-501 Circular Connector, Amphenol Corporation 805-003-07-ZNU8-7SA vs 2M805-003-07ZN8-7SA-501
805-003-07C8-7SA 7 CONTACT(S), ALUMINUM ALLOY, FEMALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE Glenair Inc 805-003-07-ZNU8-7SA vs 805-003-07C8-7SA
805-003-07-M8-7SA Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Glenair Inc 805-003-07-ZNU8-7SA vs 805-003-07-M8-7SA
805-003-07ZB8-7HA Circular Connector, 7 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Glenair Inc 805-003-07-ZNU8-7SA vs 805-003-07ZB8-7HA
Part Number Description Manufacturer Compare
MKJ5A7Z8-7CA MIL Series Connector ITT Interconnect Solutions 805-003-07-ZNU8-7SA vs MKJ5A7Z8-7CA
MKJ5A7F8-7OD MIL Series Connector ITT Interconnect Solutions 805-003-07-ZNU8-7SA vs MKJ5A7F8-7OD
MKJ5A7F8-7RB MIL Series Connector ITT Interconnect Solutions 805-003-07-ZNU8-7SA vs MKJ5A7F8-7RB
MKJ5A7C8-7SD MIL Series Connector ITT Interconnect Solutions 805-003-07-ZNU8-7SA vs MKJ5A7C8-7SD
MKJ5A7Z8-7DD MIL Series Connector ITT Interconnect Solutions 805-003-07-ZNU8-7SA vs MKJ5A7Z8-7DD
MKJ5A7Y8-7SD MIL Series Connector ITT Interconnect Solutions 805-003-07-ZNU8-7SA vs MKJ5A7Y8-7SD
2M805-003-07NF8-7SC Circular Connector Amphenol Corporation 805-003-07-ZNU8-7SA vs 2M805-003-07NF8-7SC
MKJ5A7F8-7RD MIL Series Connector ITT Interconnect Solutions 805-003-07-ZNU8-7SA vs MKJ5A7F8-7RD
MKJ5A7F8-7RC MIL Series Connector ITT Interconnect Solutions 805-003-07-ZNU8-7SA vs MKJ5A7F8-7RC
MKJ5A7K8-7DC MIL Series Connector ITT Interconnect Solutions 805-003-07-ZNU8-7SA vs MKJ5A7K8-7DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-003-07-ZNU8-7SA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-003-07-ZNU8-7SA by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-003-07-ZNU8-7SA would you like to use for your alert(s)?
  • Please alert me when 805-003-07-ZNU8-7SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-003-07-ZNU8-7SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-003-07-ZNU8-7SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-003-07-ZNU8-7SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-003-07-ZNU8-7SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-003-07-ZNU8-7SA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: