Part Details for 805-003-02MT8-7SB by Glenair Inc
Overview of 805-003-02MT8-7SB by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-003-02MT8-7SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ3556
|
Newark | Mil Spec Equivalent Circular Connectors Rohs Compliant: Na |Glenair 805-003-02MT8-7SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$171.4800 / $553.0200 | Buy Now |
DISTI #
2992-805-003-02MT8-7SB-ND
|
DigiKey | CONN RCPT FMALE 7POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
82 In Stock |
|
$373.4200 / $1,350.4600 | Buy Now |
DISTI #
2899-805-003-02MT8-7SB-1448-ND
|
DigiKey | CONN RCPT FMALE 7POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$929.0300 / $1,876.1600 | Buy Now |
DISTI #
3937-805-003-02MT8-7SB-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$513.5850 / $969.5700 | Buy Now |
DISTI #
805-003-02MT8-7SB
|
Avnet Americas | Circular Connector Mighty Mouse Triple-Start ACME Threaded Receptacle 7 Position Socket Contact Flange Mount Crimp - Bulk (Alt: 805-003-02MT8-7SB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
631-80500302MT87SB
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC RoHS: Compliant | 0 |
|
$221.6100 / $289.3500 | Order Now |
DISTI #
GLE805-003-02MT8-7SB
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$285.7918 / $553.0140 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 5 |
|
$333.8300 / $630.2200 | Buy Now |
Part Details for 805-003-02MT8-7SB
805-003-02MT8-7SB CAD Models
805-003-02MT8-7SB Part Data Attributes
|
805-003-02MT8-7SB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-003-02MT8-7SB
Glenair Inc
Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | 809-002,809-043,809-066A,809-066C | |
Contact Quantities | 7 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Other Description | 7 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL-PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 8-7 |
Alternate Parts for 805-003-02MT8-7SB
This table gives cross-reference parts and alternative options found for 805-003-02MT8-7SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-003-02MT8-7SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M805-003-02Z18-7SB | Circular Connector, | Amphenol Corporation | 805-003-02MT8-7SB vs 2M805-003-02Z18-7SB |
805-003-02C8-7SE | Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-02MT8-7SB vs 805-003-02C8-7SE |
2M805-003-02ZN8-7SB | Circular Connector, | Amphenol Corporation | 805-003-02MT8-7SB vs 2M805-003-02ZN8-7SB |
805-003-02MT8-7SE | Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-02MT8-7SB vs 805-003-02MT8-7SE |
805-003-02MT8-7HB | Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-02MT8-7SB vs 805-003-02MT8-7HB |
805-003-02MT8-7HE | Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-02MT8-7SB vs 805-003-02MT8-7HE |
805-003-02NF8-7HE | Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-02MT8-7SB vs 805-003-02NF8-7HE |
805-003-02Z18-7HB | Circular Connector, 7 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-02MT8-7SB vs 805-003-02Z18-7HB |
805-003-02ZB8-7HB | Circular Connector, 7 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-02MT8-7SB vs 805-003-02ZB8-7HB |
805-003-02M8-7HB | Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-02MT8-7SB vs 805-003-02M8-7HB |