Part Details for 805-003-02ZC10-28AE by Glenair Inc
Overview of 805-003-02ZC10-28AE by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-003-02ZC10-28AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-003-02ZC10-28AE-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
40 In Stock |
|
$955.0476 / $1,085.2800 | Buy Now |
Part Details for 805-003-02ZC10-28AE
805-003-02ZC10-28AE CAD Models
805-003-02ZC10-28AE Part Data Attributes
|
805-003-02ZC10-28AE
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-003-02ZC10-28AE
Glenair Inc
Circular Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STADARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 8 | |
Contact Sizes | 20HD | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Finish | ZINC COBALT BLACK CHROMATE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | 10-28 |
Alternate Parts for 805-003-02ZC10-28AE
This table gives cross-reference parts and alternative options found for 805-003-02ZC10-28AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-003-02ZC10-28AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
805-003-02ZC10-28AB | Glenair Inc | Check for Price | Circular Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | 805-003-02ZC10-28AE vs 805-003-02ZC10-28AB |
2M805-003-02C10-28AB | Amphenol Corporation | Check for Price | Circular Connector, | 805-003-02ZC10-28AE vs 2M805-003-02C10-28AB |
805-003-02C10-28AB | Glenair Inc | Check for Price | Circular Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 805-003-02ZC10-28AE vs 805-003-02C10-28AB |
2M805-003-02Z110-28AB | Amphenol Corporation | Check for Price | Circular Connector, | 805-003-02ZC10-28AE vs 2M805-003-02Z110-28AB |
805-003-02ZNU10-28AE | Glenair Inc | Check for Price | Circular Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 805-003-02ZC10-28AE vs 805-003-02ZNU10-28AE |
2M805-003-02ZM10-28AB | Amphenol Corporation | Check for Price | Circular Connector, | 805-003-02ZC10-28AE vs 2M805-003-02ZM10-28AB |
805-003-02ZNU10-28AB | Glenair Inc | Check for Price | Circular Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 805-003-02ZC10-28AE vs 805-003-02ZNU10-28AB |
805-003-02ZB10-28AB | Glenair Inc | Check for Price | Circular Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | 805-003-02ZC10-28AE vs 805-003-02ZB10-28AB |
805-003-02MT10-28AE | Glenair Inc | Check for Price | Circular Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 805-003-02ZC10-28AE vs 805-003-02MT10-28AE |