Part Details for 805-003-02MT19-206SC by Glenair Inc
Overview of 805-003-02MT19-206SC by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-003-02MT19-206SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-003-02MT19-206SC-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
132 In Stock |
|
$3,111.7560 / $3,536.0900 | Buy Now |
Part Details for 805-003-02MT19-206SC
805-003-02MT19-206SC CAD Models
805-003-02MT19-206SC Part Data Attributes
|
805-003-02MT19-206SC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-003-02MT19-206SC
Glenair Inc
MIL Series Connector, 62 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STADARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 58,4 | |
Contact Sizes | 23,16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL-PTFE | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 62 | |
Unique Insert Number | 19-206 |
Alternate Parts for 805-003-02MT19-206SC
This table gives cross-reference parts and alternative options found for 805-003-02MT19-206SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-003-02MT19-206SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-003-02C19-206SF | MIL Series Connector, 62 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-02MT19-206SC vs 805-003-02C19-206SF |
805-003-02NF19-206SC | MIL Series Connector, 62 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-02MT19-206SC vs 805-003-02NF19-206SC |
805-003-02M19-206SF | MIL Series Connector, 62 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-02MT19-206SC vs 805-003-02M19-206SF |
805-003-02Z119-206SC | MIL Series Connector, 62 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-02MT19-206SC vs 805-003-02Z119-206SC |
805-003-02ZC19-206SC | MIL Series Connector, 62 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-02MT19-206SC vs 805-003-02ZC19-206SC |
805-003-02MT19-206SF | MIL Series Connector, 62 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-02MT19-206SC vs 805-003-02MT19-206SF |
805-003-02C19-206SC | MIL Series Connector, 62 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-02MT19-206SC vs 805-003-02C19-206SC |
805-003-02ZNU19-206SC | MIL Series Connector, 62 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-02MT19-206SC vs 805-003-02ZNU19-206SC |
805-003-02ZB19-206SF | MIL Series Connector, 62 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-02MT19-206SC vs 805-003-02ZB19-206SF |
805-003-02ZB19-206SC | MIL Series Connector, 62 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-02MT19-206SC vs 805-003-02ZB19-206SC |