Part Details for 805-003-02-NF11-4PA by Glenair Inc
Overview of 805-003-02-NF11-4PA by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P95PNF110GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type DE, 200 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
HM2P95PNF110N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 Row vertical Press-Fit Header, Type DE with 200 Signal Pins and RoHS compatible | |
CC2538NF11RTQR | Texas Instruments | A Powerful System-On-Chip for 2.4-GHz IEEE 802.15.4-2006 and ZigBee Applications 56-QFN -40 to 125 |
Part Details for 805-003-02-NF11-4PA
805-003-02-NF11-4PA CAD Models
805-003-02-NF11-4PA Part Data Attributes
|
805-003-02-NF11-4PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-003-02-NF11-4PA
Glenair Inc
Circular Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STADARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 11-4 |
Alternate Parts for 805-003-02-NF11-4PA
This table gives cross-reference parts and alternative options found for 805-003-02-NF11-4PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-003-02-NF11-4PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
805-003-02ZC11-4PA | Glenair Inc | Check for Price | Circular Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | 805-003-02-NF11-4PA vs 805-003-02ZC11-4PA |
2M805-003-02ZN11-4PA | Amphenol Corporation | Check for Price | Circular Connector, | 805-003-02-NF11-4PA vs 2M805-003-02ZN11-4PA |
805-003-02M11-4PA | Glenair Inc | $185.7342 | 4 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE | 805-003-02-NF11-4PA vs 805-003-02M11-4PA |
2M805-003-02ZM11-4PA | Amphenol Corporation | Check for Price | Circular Connector, | 805-003-02-NF11-4PA vs 2M805-003-02ZM11-4PA |
805-003-02MT11-4PA | Glenair Inc | Check for Price | Circular Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 805-003-02-NF11-4PA vs 805-003-02MT11-4PA |
805-003-02ZB11-4PA | Glenair Inc | Check for Price | Circular Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | 805-003-02-NF11-4PA vs 805-003-02ZB11-4PA |
805-003-02C11-4PA | Glenair Inc | Check for Price | 4 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE | 805-003-02-NF11-4PA vs 805-003-02C11-4PA |
2M805-003-02NF11-4PA | Amphenol Corporation | Check for Price | Circular Connector, 4 Contact(s), Aluminum Alloy, Male, Receptacle, | 805-003-02-NF11-4PA vs 2M805-003-02NF11-4PA |
805-003-02-Z111-4PA | Glenair Inc | Check for Price | Circular Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | 805-003-02-NF11-4PA vs 805-003-02-Z111-4PA |