There are no models available for this part yet.
Overview of 805-003-02-M15-2SA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 805-003-02-M15-2SA by Glenair Inc
Part Data Attributes for 805-003-02-M15-2SA by Glenair Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STADARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Quantities
|
2
|
Contact Sizes
|
12
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
150
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINIUM ALLOY
|
Shell Size
|
15
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
2
|
Unique Insert Number
|
15-200
|
Alternate Parts for 805-003-02-M15-2SA
This table gives cross-reference parts and alternative options found for 805-003-02-M15-2SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-003-02-M15-2SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-003-02ZB15-2SA | Circular Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-02-M15-2SA vs 805-003-02ZB15-2SA |
2M805-003-02NF15-2SA | Circular Connector, | Amphenol Corporation | 805-003-02-M15-2SA vs 2M805-003-02NF15-2SA |
805-003-02Z115-2SA | 2 CONTACT(S), STAINLESS STEEL, FEMALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE | Glenair Inc | 805-003-02-M15-2SA vs 805-003-02Z115-2SA |
2M805-003-02C15-2SA | Circular Connector, | Amphenol Corporation | 805-003-02-M15-2SA vs 2M805-003-02C15-2SA |
2M805-003-02ZM15-2SA | Circular Connector, | Amphenol Corporation | 805-003-02-M15-2SA vs 2M805-003-02ZM15-2SA |
2M805-003-02Z115-2SA | Circular Connector, | Amphenol Corporation | 805-003-02-M15-2SA vs 2M805-003-02Z115-2SA |
2M805-003-02ZN15-2SA | Circular Connector, | Amphenol Corporation | 805-003-02-M15-2SA vs 2M805-003-02ZN15-2SA |
805-003-02ZC15-2SA | Circular Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-02-M15-2SA vs 805-003-02ZC15-2SA |
805-003-02ZNU15-2SA | 2 CONTACT(S), ALUMINUM ALLOY, FEMALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE | Glenair Inc | 805-003-02-M15-2SA vs 805-003-02ZNU15-2SA |
2M805-003-02M15-2SA | MIL Series Connector, 2 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | 805-003-02-M15-2SA vs 2M805-003-02M15-2SA |