Part Details for 805-003-01M23-130SA by Glenair Inc
Overview of 805-003-01M23-130SA by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7130SA100JI | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7130SA20PF8 | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7130SA35C | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM |
Price & Stock for 805-003-01M23-130SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-003-01M23-130SA-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
144 In Stock |
|
$3,396.0328 / $3,859.1300 | Buy Now |
DISTI #
805-003-01M23-130SA
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE805-003-01M23-130SA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
Buy Now |
Part Details for 805-003-01M23-130SA
805-003-01M23-130SA CAD Models
805-003-01M23-130SA Part Data Attributes
|
805-003-01M23-130SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-003-01M23-130SA
Glenair Inc
Circular Connector, 130 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 809-002,809-043,809-066A,809-066C | |
Contact Quantities | 130 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 130 CONTACTS, FEMALE, MIL SERIES CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 130 | |
Unique Insert Number | 23-130 |
Alternate Parts for 805-003-01M23-130SA
This table gives cross-reference parts and alternative options found for 805-003-01M23-130SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-003-01M23-130SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-003-01ZNU23-130HA | Circular Connector, 130 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-01M23-130SA vs 805-003-01ZNU23-130HA |
805-003-01ZB23-130HA | Circular Connector, 130 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-01M23-130SA vs 805-003-01ZB23-130HA |
2M805-003-01ZN23-130SA | Circular Connector, | Amphenol Corporation | 805-003-01M23-130SA vs 2M805-003-01ZN23-130SA |
2M805-003-01NF23-130SA | Circular Connector, | Amphenol Corporation | 805-003-01M23-130SA vs 2M805-003-01NF23-130SA |
805-003-01Z123-130SA | Circular Connector, 130 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-01M23-130SA vs 805-003-01Z123-130SA |
2M805-003-01Z123-130SA | Circular Connector, | Amphenol Corporation | 805-003-01M23-130SA vs 2M805-003-01Z123-130SA |
805-003-01MT23-130HA | Circular Connector, 130 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-01M23-130SA vs 805-003-01MT23-130HA |
805-003-01ZB23-130SA | Circular Connector, 130 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-01M23-130SA vs 805-003-01ZB23-130SA |
805-003-01M23-130HA | Circular Connector, 130 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-01M23-130SA vs 805-003-01M23-130HA |
2M805-003-01ZM23-130SA | Circular Connector, | Amphenol Corporation | 805-003-01M23-130SA vs 2M805-003-01ZM23-130SA |