805-003-01Z111-19PD
Description: 19 CONTACT(S), STAINLESS STEEL, MALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE

Overview of 805-003-01Z111-19PD by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 805-003-01Z111-19PD by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-805-003-01Z111-19PD-ND
DigiKey Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 45
In Stock
  • 1 $1,231.4100
  • 5 $1,182.1580
  • 10 $1,132.9020
  • 25 $1,083.6448
$1,083.6448 / $1,231.4100 Buy Now

CAD Models for 805-003-01Z111-19PD by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 805-003-01Z111-19PD by Glenair Inc

805-003-01Z111-19PD
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Part Numbers
809-001,809-042,809-065A,809-065C
Contact Quantities
19
Contact Sizes
23
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
140
Other Description
19 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
D
Shell Material
STAINLESS STEEL
Shell Size
11
Termination Type
CRIMP
Total Number of Contacts
19
Unique Insert Number
11-19
Want to compare parts?
  1. 805-003-01Z111-19PD
    Glenair Inc
    19 CONTACT(S), STAINLESS STEEL, MALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE
    VS

Alternate Parts for 805-003-01Z111-19PD

This table gives cross-reference parts and alternative options found for 805-003-01Z111-19PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-003-01Z111-19PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
805-003-01ZB11-19GD Circular Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 805-003-01Z111-19PD vs 805-003-01ZB11-19GD
805-003-01ZB11-19PD Circular Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 805-003-01Z111-19PD vs 805-003-01ZB11-19PD
805-003-01ZNU11-19PD 19 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE Glenair Inc 805-003-01Z111-19PD vs 805-003-01ZNU11-19PD
805-003-01ZC11-19GD Circular Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 805-003-01Z111-19PD vs 805-003-01ZC11-19GD
805-003-01ZNU11-19GD Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-003-01Z111-19PD vs 805-003-01ZNU11-19GD
805-003-01Z111-19GD Circular Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 805-003-01Z111-19PD vs 805-003-01Z111-19GD
805-003-01MT11-19PD Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-003-01Z111-19PD vs 805-003-01MT11-19PD
805-003-01NF11-19PD 19 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE Glenair Inc 805-003-01Z111-19PD vs 805-003-01NF11-19PD
2M805-003-01ZM11-19PD Circular Connector, Amphenol Corporation 805-003-01Z111-19PD vs 2M805-003-01ZM11-19PD
805-003-01C11-19PD 19 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE Glenair Inc 805-003-01Z111-19PD vs 805-003-01C11-19PD
Part Number Description Manufacturer Compare
MKJ5A1W11-19BD MIL Series Connector ITT Interconnect Solutions 805-003-01Z111-19PD vs MKJ5A1W11-19BD
MKJ5A1Y11-19AD MIL Series Connector ITT Interconnect Solutions 805-003-01Z111-19PD vs MKJ5A1Y11-19AD
MKJ5A1F11-19BA MIL Series Connector ITT Interconnect Solutions 805-003-01Z111-19PD vs MKJ5A1F11-19BA
MKJ5A1K11-19AA MIL Series Connector ITT Interconnect Solutions 805-003-01Z111-19PD vs MKJ5A1K11-19AA
MKJ5A1Z11-19LD MIL Series Connector ITT Interconnect Solutions 805-003-01Z111-19PD vs MKJ5A1Z11-19LD
MKJ5A1C11-19BC MIL Series Connector ITT Interconnect Solutions 805-003-01Z111-19PD vs MKJ5A1C11-19BC
MKJ5A1W11-19GC MIL Series Connector ITT Interconnect Solutions 805-003-01Z111-19PD vs MKJ5A1W11-19GC
MKJ5A1F11-19GB MIL Series Connector ITT Interconnect Solutions 805-003-01Z111-19PD vs MKJ5A1F11-19GB
MKJ5A1Z11-19AB MIL Series Connector ITT Interconnect Solutions 805-003-01Z111-19PD vs MKJ5A1Z11-19AB
MKJ5A1C11-19LC MIL Series Connector ITT Interconnect Solutions 805-003-01Z111-19PD vs MKJ5A1C11-19LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-003-01Z111-19PD by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-003-01Z111-19PD by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-003-01Z111-19PD would you like to use for your alert(s)?
  • Please alert me when 805-003-01Z111-19PD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-003-01Z111-19PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-003-01Z111-19PD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-003-01Z111-19PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-003-01Z111-19PD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-003-01Z111-19PD by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: