Part Details for 805-003-01-C11-19PC by Glenair Inc
Overview of 805-003-01-C11-19PC by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
25LS2519PC | Rochester Electronics LLC | Replacement for AMD part number AM25LS2519PC. Buy from authorized manufacturer Rochester Electronics. |
Part Details for 805-003-01-C11-19PC
805-003-01-C11-19PC CAD Models
805-003-01-C11-19PC Part Data Attributes
|
805-003-01-C11-19PC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-003-01-C11-19PC
Glenair Inc
Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Part Numbers | 809-001,809-042,809-065A,809-065C | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Other Description | 19 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 11-19 |
Alternate Parts for 805-003-01-C11-19PC
This table gives cross-reference parts and alternative options found for 805-003-01-C11-19PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-003-01-C11-19PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-003-01MT11-19GF | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-01-C11-19PC vs 805-003-01MT11-19GF |
805-003-01C11-19PF | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-01-C11-19PC vs 805-003-01C11-19PF |
805-003-01-ZNU11-19PC | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-01-C11-19PC vs 805-003-01-ZNU11-19PC |
805-003-01Z111-19PF | Circular Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-01-C11-19PC vs 805-003-01Z111-19PF |
805-003-01M11-19PF | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-01-C11-19PC vs 805-003-01M11-19PF |
805-003-01Z111-19GF | Circular Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-01-C11-19PC vs 805-003-01Z111-19GF |
805-003-01ZC11-19GC | Circular Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-01-C11-19PC vs 805-003-01ZC11-19GC |
805-003-01-M11-19PC | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-01-C11-19PC vs 805-003-01-M11-19PC |
805-003-01ZNU11-19GF | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-01-C11-19PC vs 805-003-01ZNU11-19GF |
805-003-01ZN11-19PC | 19 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE | Glenair Inc | 805-003-01-C11-19PC vs 805-003-01ZN11-19PC |