-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2937
|
Newark | Connector |Glenair 805-002-16ZNU11-4SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$200.9900 / $648.1800 | Buy Now |
DISTI #
3937-805-002-16ZNU11-4SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,042.0200 | Buy Now |
DISTI #
805-002-16ZNU11-4S
|
Avnet Americas | Connector Circular Mighty Mouse Plug 4 Position Socket Contact Cable Mount - Bulk (Alt: 805-002-16ZNU11-4S) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$166.2538 / $720.1950 | Buy Now |
DISTI #
631-80500216ZNU114SA
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 3 wks AOC RoHS: Compliant | 0 |
|
$259.7400 / $339.1500 | Order Now |
DISTI #
59256245
|
Verical | Conn Circular SKT Crimp Straight Cable Mount 1 Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$452.8375 | Buy Now |
DISTI #
59250672
|
Verical | Conn Circular SKT Crimp Straight Cable Mount 1 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$464.4487 / $615.5513 | Buy Now |
DISTI #
GLE805-002-16ZNU11-4SA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$334.9712 / $648.1755 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 12 |
|
$391.2800 / $738.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
805-002-16ZNU11-4SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-002-16ZNU11-4SA
Glenair Inc
Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL BLACK CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 11-4 |
This table gives cross-reference parts and alternative options found for 805-002-16ZNU11-4SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-002-16ZNU11-4SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5B6Z11-4SA | 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | 805-002-16ZNU11-4SA vs MKJ5B6Z11-4SA |
2M805-002-16NF11-4SA | MIL Series Connector, 4 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | 805-002-16ZNU11-4SA vs 2M805-002-16NF11-4SA |