805-002-16MT11-19GF
Glenair Inc
Description: Circular Connector

Overview of 805-002-16MT11-19GF by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
HM2P09PK5119GFLF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant
HM2P67PN5119GFLF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type AB 19, 95 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant

Price & Stock for 805-002-16MT11-19GF by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-805-002-16MT11-19GF-ND
DigiKey Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 59
In Stock
  • 1 $1,597.0100
  • 5 $1,533.1340
  • 10 $1,469.2530
  • 25 $1,405.3724
$1,405.3724 / $1,597.0100 Buy Now

CAD Models for 805-002-16MT11-19GF by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 805-002-16MT11-19GF by Glenair Inc

805-002-16MT11-19GF
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
19
Contact Sizes
23
Coupling Type
THREADED
Degrees of Rotation
95
Other Description
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
F
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
11
Termination Type
CRIMP
Total Number of Contacts
19
Unique Insert Number
11-19
Want to compare parts?
  1. 805-002-16MT11-19GF
    Glenair Inc
    Circular Connector
    VS

Alternate Parts for 805-002-16MT11-19GF

This table gives cross-reference parts and alternative options found for 805-002-16MT11-19GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-002-16MT11-19GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
805-002-16ZN11-19GF Circular Connector Glenair Inc 805-002-16MT11-19GF vs 805-002-16ZN11-19GF
805-002-16C11-19GC Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Plug, Glenair Inc 805-002-16MT11-19GF vs 805-002-16C11-19GC
805-002-16NF11-19PC Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Plug, Glenair Inc 805-002-16MT11-19GF vs 805-002-16NF11-19PC
MKJ5B6C11-19PC MIL Series Connector ITT Interconnect Solutions 805-002-16MT11-19GF vs MKJ5B6C11-19PC
MKJ5B6Y11-19PC MIL Series Connector ITT Interconnect Solutions 805-002-16MT11-19GF vs MKJ5B6Y11-19PC
805-002-16ZN11-19GC Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Plug, Glenair Inc 805-002-16MT11-19GF vs 805-002-16ZN11-19GC
805-002-16M11-19GF Circular Connector Glenair Inc 805-002-16MT11-19GF vs 805-002-16M11-19GF
2M805-002-16C11-19PC Circular Connector, Amphenol Corporation 805-002-16MT11-19GF vs 2M805-002-16C11-19PC
805-002-16M11-19GC Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Plug, Glenair Inc 805-002-16MT11-19GF vs 805-002-16M11-19GC
MKJ5B6F11-19PC MIL Series Connector ITT Interconnect Solutions 805-002-16MT11-19GF vs MKJ5B6F11-19PC
Part Number Description Manufacturer Compare
805-002-16ZNU11-19PF Circular Connector Glenair Inc 805-002-16MT11-19GF vs 805-002-16ZNU11-19PF
805-002-16MT11-19PC Circular Connector, Glenair Inc 805-002-16MT11-19GF vs 805-002-16MT11-19PC
MKJ5B6W11-19AD MIL Series Connector ITT Interconnect Solutions 805-002-16MT11-19GF vs MKJ5B6W11-19AD
MKJ5B6Y11-19BC MIL Series Connector ITT Interconnect Solutions 805-002-16MT11-19GF vs MKJ5B6Y11-19BC
805-002-16MT11-19GD Circular Connector Glenair Inc 805-002-16MT11-19GF vs 805-002-16MT11-19GD
MKJ5B6K11-19AC MIL Series Connector ITT Interconnect Solutions 805-002-16MT11-19GF vs MKJ5B6K11-19AC
MKJ5B6Y11-19PC MIL Series Connector ITT Interconnect Solutions 805-002-16MT11-19GF vs MKJ5B6Y11-19PC
MKJ5B6Z11-19BA MIL Series Connector ITT Interconnect Solutions 805-002-16MT11-19GF vs MKJ5B6Z11-19BA
MKJ5B6Z11-19LD MIL Series Connector ITT Interconnect Solutions 805-002-16MT11-19GF vs MKJ5B6Z11-19LD
MKJ5B6Z11-19PC MIL Series Connector ITT Interconnect Solutions 805-002-16MT11-19GF vs MKJ5B6Z11-19PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-002-16MT11-19GF by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-002-16MT11-19GF by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-002-16MT11-19GF would you like to use for your alert(s)?
  • Please alert me when 805-002-16MT11-19GF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-002-16MT11-19GF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-002-16MT11-19GF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-002-16MT11-19GF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-002-16MT11-19GF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-002-16MT11-19GF by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: