Part Details for 805-001-16ZNU15-37PB by Glenair Inc
Overview of 805-001-16ZNU15-37PB by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6930IMS8-7.37#PBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930MPMS8-7.37#PBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930HMS8-7.37#PBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw |
Price & Stock for 805-001-16ZNU15-37PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2792
|
Newark | Mil Spec Cir Conn, Plug, 15-37, Crimp, Product Range:805 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:37Contacts, Circular Contact Type:Crimp Pinrohs Compliant: Na |Glenair 805-001-16ZNU15-37PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$378.5600 / $1,220.8500 | Buy Now |
DISTI #
3937-805-001-16ZNU15-37PB-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
822 In Stock |
|
$1,133.8000 / $2,140.4300 | Buy Now |
DISTI #
2899-805-001-16ZNU15-37PB-1448-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$2,050.6190 / $4,141.2600 | Buy Now |
DISTI #
805-001-16ZNU15-37
|
Avnet Americas | Connector Circular Mighty Mouse Plug 37 Position PIN Contact Cable Mount - Bulk (Alt: 805-001-16ZNU15-37) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-00116ZNU1537PB
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 4 |
|
$638.7900 / $1,205.9300 | Buy Now |
DISTI #
805-001-16ZNU15-37PB
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$390.8700 / $1,193.8700 | Buy Now |
DISTI #
GLE805-001-16ZNU15-37PB
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$630.9175 / $1,220.8455 | Buy Now |
Part Details for 805-001-16ZNU15-37PB
805-001-16ZNU15-37PB CAD Models
805-001-16ZNU15-37PB Part Data Attributes
|
805-001-16ZNU15-37PB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-001-16ZNU15-37PB
Glenair Inc
Circular Connector, 37 Contact(s), Aluminum Alloy, Male, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Other Description | PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | ZINC NICKEL BLACK CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 15-37 |
Alternate Parts for 805-001-16ZNU15-37PB
This table gives cross-reference parts and alternative options found for 805-001-16ZNU15-37PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-001-16ZNU15-37PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5A6C15-37PB | MIL Series Connector | ITT Interconnect Solutions | 805-001-16ZNU15-37PB vs MKJ5A6C15-37PB |
805-001-16NF15-37GB | Circular Connector, 37 Contact(s), Aluminum Alloy, Male, Plug, | Glenair Inc | 805-001-16ZNU15-37PB vs 805-001-16NF15-37GB |
805-001-16NF15-37PB | Circular Connector, 37 Contact(s), Aluminum Alloy, Male, Plug, | Glenair Inc | 805-001-16ZNU15-37PB vs 805-001-16NF15-37PB |
805-001-16ZN15-37GB | Circular Connector, 37 Contact(s), Aluminum Alloy, Male, Plug, | Glenair Inc | 805-001-16ZNU15-37PB vs 805-001-16ZN15-37GB |
2M805-001-16MT15-37PB | Circular Connector, 37 Contact(s), Aluminum Alloy, Male, Plug, ROHS COMPLIANT | Amphenol Corporation | 805-001-16ZNU15-37PB vs 2M805-001-16MT15-37PB |
805-001-16M15-37GE | Circular Connector | Glenair Inc | 805-001-16ZNU15-37PB vs 805-001-16M15-37GE |
805-001-16MT15-37PE | Circular Connector | Glenair Inc | 805-001-16ZNU15-37PB vs 805-001-16MT15-37PE |
805-001-16MT15-37GB | Circular Connector | Glenair Inc | 805-001-16ZNU15-37PB vs 805-001-16MT15-37GB |
805-001-16C15-37PB | Circular Connector, 37 Contact(s), Aluminum Alloy, Male, Plug, | Glenair Inc | 805-001-16ZNU15-37PB vs 805-001-16C15-37PB |
805-001-16ZN15-37GE | Circular Connector | Glenair Inc | 805-001-16ZNU15-37PB vs 805-001-16ZN15-37GE |