Part Details for 805-001-16ZN9-10SA by Glenair Inc
Overview of 805-001-16ZN9-10SA by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71091SEHX10SAMPLE | Renesas Electronics Corporation | 10V Radiation Hardened Ultra Low Noise, Precision Voltage Reference, , /Die Waffle Pack |
Price & Stock for 805-001-16ZN9-10SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2801
|
Newark | Connector Rohs Compliant: Na |Glenair 805-001-16ZN9-10SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$223.4700 / $694.6200 | Buy Now |
DISTI #
3937-805-001-16ZN9-10SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
Buy Now | |
DISTI #
2899-805-001-16ZN9-10SA-1448-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,166.3220 / $2,355.3100 | Buy Now |
DISTI #
805-001-16ZN9-10SA
|
Avnet Americas | 10 CONTACT(S), ALUMINUM ALLOY, FEMALE, CIRCULAR CONNECTOR, PLUG - Bulk (Alt: 805-001-16ZN9-10SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
RFQ | |
DISTI #
654-80500116ZN910SA
|
Mouser Electronics | Circular MIL Spec Connector 10P SKT PLUG SIZE 9 OLIVE DRAB CADMIUM RoHS: Compliant | 0 |
|
$477.6700 | Order Now |
DISTI #
71119902
|
Verical | Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$176.8462 / $277.6538 | Buy Now |
DISTI #
77957665
|
Verical | Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$277.6538 / $659.6538 | Buy Now |
DISTI #
805-001-16ZN9-10SA
|
TTI | Circular MIL Spec Connector 10P SKT PLUG SIZE 9 OLIVE DRAB CADMIUM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$244.7500 / $694.6200 | Buy Now |
DISTI #
GLE805-001-16ZN9-10SA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$372.4420 / $694.6155 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 17 |
|
$435.0500 / $791.5800 | Buy Now |
Part Details for 805-001-16ZN9-10SA
805-001-16ZN9-10SA CAD Models
805-001-16ZN9-10SA Part Data Attributes
|
805-001-16ZN9-10SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-001-16ZN9-10SA
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 9-10 |
Alternate Parts for 805-001-16ZN9-10SA
This table gives cross-reference parts and alternative options found for 805-001-16ZN9-10SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-001-16ZN9-10SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-001-16C9-10HA | Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Plug, | Glenair Inc | 805-001-16ZN9-10SA vs 805-001-16C9-10HA |
805-001-16NF9-10HA | Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Plug, | Glenair Inc | 805-001-16ZN9-10SA vs 805-001-16NF9-10HA |
MKJ5A6Z9-10SA | MIL Series Connector | ITT Interconnect Solutions | 805-001-16ZN9-10SA vs MKJ5A6Z9-10SA |
2M805-001-16BEN9-10SA | Circular Connector | Amphenol Corporation | 805-001-16ZN9-10SA vs 2M805-001-16BEN9-10SA |
MKJ5A6C9-10SA | MIL Series Connector | ITT Interconnect Solutions | 805-001-16ZN9-10SA vs MKJ5A6C9-10SA |
805-001-16C9-10SA | Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Plug, | Glenair Inc | 805-001-16ZN9-10SA vs 805-001-16C9-10SA |
805-001-16ZNU9-10HA | Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Plug, | Glenair Inc | 805-001-16ZN9-10SA vs 805-001-16ZNU9-10HA |
MKJ5A6W9-10SA | MIL Series Connector | ITT Interconnect Solutions | 805-001-16ZN9-10SA vs MKJ5A6W9-10SA |
805-001-16ZN9-10HA | Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Plug, | Glenair Inc | 805-001-16ZN9-10SA vs 805-001-16ZN9-10HA |
2M805-001-16MT9-10SA | Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Plug, ROHS COMPLIANT | Amphenol Corporation | 805-001-16ZN9-10SA vs 2M805-001-16MT9-10SA |