Part Details for 805-001-16Z110-2AA by Glenair Inc
Results Overview of 805-001-16Z110-2AA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
805-001-16Z110-2AA Information
805-001-16Z110-2AA by Glenair Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 805-001-16Z110-2AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK4852
|
Newark | 805-001-16Z110-2Aa Rohs Compliant: Na |Glenair 805-001-16Z110-2AA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$288.4700 / $896.6500 | Buy Now |
DISTI #
805-001-16Z110-2AA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-001-16Z110-2AA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$279.8159 / $929.8464 | Buy Now |
DISTI #
631-80500116Z110-2AA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$486.7800 | Order Now |
DISTI #
71123144
|
Verical | Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$228.2949 / $467.9872 | Buy Now |
DISTI #
77960079
|
Verical | Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$467.9872 / $851.5128 | Buy Now |
DISTI #
GLE805-001-16Z110-2AA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide... more | 0 |
|
Buy Now | |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 9 |
|
$561.5800 / $1,021.8200 | Buy Now |
Part Details for 805-001-16Z110-2AA
805-001-16Z110-2AA CAD Models
805-001-16Z110-2AA Part Data Attributes
|
805-001-16Z110-2AA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-001-16Z110-2AA
Glenair Inc
Circular Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 10-2 |
Alternate Parts for 805-001-16Z110-2AA
This table gives cross-reference parts and alternative options found for 805-001-16Z110-2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-001-16Z110-2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.