Part Details for 805-001-16NF11-200PB by Glenair Inc
Results Overview of 805-001-16NF11-200PB by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
805-001-16NF11-200PB Information
805-001-16NF11-200PB by Glenair Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 805-001-16NF11-200PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-001-16NF11-200PB-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
45 In Stock |
|
$1,072.8080 / $1,219.1000 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 12 |
|
$1,182.1800 | Buy Now |
Part Details for 805-001-16NF11-200PB
805-001-16NF11-200PB CAD Models
805-001-16NF11-200PB Part Data Attributes
|
805-001-16NF11-200PB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-001-16NF11-200PB
Glenair Inc
Circular Connector
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4,2 | |
Contact Sizes | 23,16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 75 | |
Other Description | PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 11-200 |
Alternate Parts for 805-001-16NF11-200PB
This table gives cross-reference parts and alternative options found for 805-001-16NF11-200PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-001-16NF11-200PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
805-001-16ZNU11-200GB | Glenair Inc | Check for Price | Circular Connector | 805-001-16NF11-200PB vs 805-001-16ZNU11-200GB |
805-001-16M11-200GB | Glenair Inc | Check for Price | Circular Connector | 805-001-16NF11-200PB vs 805-001-16M11-200GB |
805-001-16ZN11-200PB | Glenair Inc | Check for Price | Circular Connector | 805-001-16NF11-200PB vs 805-001-16ZN11-200PB |
2M805-001-16ZM11-200PB | Amphenol Corporation | Check for Price | Circular Connector, | 805-001-16NF11-200PB vs 2M805-001-16ZM11-200PB |
805-001-16NF11-200GB | Glenair Inc | Check for Price | Circular Connector | 805-001-16NF11-200PB vs 805-001-16NF11-200GB |
805-001-16C11-200GB | Glenair Inc | Check for Price | Circular Connector | 805-001-16NF11-200PB vs 805-001-16C11-200GB |
805-001-16NF11-200GE | Glenair Inc | Check for Price | Circular Connector | 805-001-16NF11-200PB vs 805-001-16NF11-200GE |
2M805-001-16MT11-200PB | Amphenol Corporation | Check for Price | Circular Connector, | 805-001-16NF11-200PB vs 2M805-001-16MT11-200PB |