Part Details for 805-001-16M9-10SD-429J by Glenair Inc
Overview of 805-001-16M9-10SD-429J by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2010SD | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max | |
NP36N10SDE-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP28N10SDE-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for 805-001-16M9-10SD-429J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE805-001-16M9-10SD-429J
|
Interstate Connecting Components | MM CONNECTOR ADD $600 NASA SCREEN | 0 |
|
Buy Now |