Part Details for 805-001-16Z118-12SA by Glenair Inc
Overview of 805-001-16Z118-12SA by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 805-001-16Z118-12SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2813
|
Newark | Connector |Glenair 805-001-16Z118-12SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$498.2800 / $1,606.9200 | Buy Now |
DISTI #
3937-805-001-16Z118-12SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$2,583.1600 | Buy Now |
DISTI #
805-001-16Z118-12S
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-001-16Z118-12S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 108 Factory Stock |
|
$412.1572 / $1,785.4650 | Buy Now |
DISTI #
631-80500116Z11812SA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 4 wks AOC RoHS: Compliant | 0 |
|
$840.8100 | Order Now |
DISTI #
71109068
|
Verical | Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$603.6250 | Buy Now |
DISTI #
77963575
|
Verical | Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$619.1026 / $1,526.0385 | Buy Now |
DISTI #
805-001-16Z118-12S
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-001-16Z118-12S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 108 Factory Stock |
|
$412.1572 / $1,785.4650 | Buy Now |
DISTI #
GLE805-001-16Z118-12SA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$830.4541 / $1,606.9185 | Buy Now |
|
Powell Electronics | Glenair MIGHTY MOUSE CONNECTOR Min Qty: 1 | 65 |
|
$970.0500 / $1,831.2500 | Buy Now |
DISTI #
805-001-16Z118-12SA
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$341.3800 / $1,321.1000 | Buy Now RFQ |
Part Details for 805-001-16Z118-12SA
805-001-16Z118-12SA CAD Models
805-001-16Z118-12SA Part Data Attributes:
|
805-001-16Z118-12SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-001-16Z118-12SA
Glenair Inc
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 12 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | 18-12 |
Alternate Parts for 805-001-16Z118-12SA
This table gives cross-reference parts and alternative options found for 805-001-16Z118-12SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-001-16Z118-12SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-001-16ZN18-12SA | Circular Connector | Glenair Inc | 805-001-16Z118-12SA vs 805-001-16ZN18-12SA |
2M805-001-16ZNU18-12SA | MIL Series Connector, 12 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | 805-001-16Z118-12SA vs 2M805-001-16ZNU18-12SA |
805-001-16NF18-12SA | Circular Connector, | Glenair Inc | 805-001-16Z118-12SA vs 805-001-16NF18-12SA |
2M805-001-16M18-12SA | MIL Series Connector, 12 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | 805-001-16Z118-12SA vs 2M805-001-16M18-12SA |
805-001-16ZNU18-12SA | Circular Connector | Glenair Inc | 805-001-16Z118-12SA vs 805-001-16ZNU18-12SA |
805-001-16C18-12SA | Circular Connector | Glenair Inc | 805-001-16Z118-12SA vs 805-001-16C18-12SA |
805-001-16M18-12SA | Circular Connector, | Glenair Inc | 805-001-16Z118-12SA vs 805-001-16M18-12SA |
2M805-001-16NF18-12SA | MIL Series Connector, 12 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | 805-001-16Z118-12SA vs 2M805-001-16NF18-12SA |