Part Details for 805-001-16Z115-37HA by Glenair Inc
Overview of 805-001-16Z115-37HA by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 805-001-16Z115-37HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-001-16Z115-37HA-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
114 In Stock |
|
$2,679.9544 / $3,045.4000 | Buy Now |
Part Details for 805-001-16Z115-37HA
805-001-16Z115-37HA CAD Models
805-001-16Z115-37HA Part Data Attributes
|
805-001-16Z115-37HA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-001-16Z115-37HA
Glenair Inc
Circular Connector, 37 Contact(s), Stainless Steel, Female, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 15-37 |
Alternate Parts for 805-001-16Z115-37HA
This table gives cross-reference parts and alternative options found for 805-001-16Z115-37HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-001-16Z115-37HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-001-16ZN15-37SA | Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Plug, | Glenair Inc | 805-001-16Z115-37HA vs 805-001-16ZN15-37SA |
805-001-16ZN15-37HA | Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Plug, | Glenair Inc | 805-001-16Z115-37HA vs 805-001-16ZN15-37HA |
805-001-16M15-37HA | Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Plug, | Glenair Inc | 805-001-16Z115-37HA vs 805-001-16M15-37HA |
805-001-16ZNU15-37SA | Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Plug, | Glenair Inc | 805-001-16Z115-37HA vs 805-001-16ZNU15-37SA |
2M805-001-16ZN15-37SA | Circular Connector, | Amphenol Corporation | 805-001-16Z115-37HA vs 2M805-001-16ZN15-37SA |
2M805-001-16ZM15-37SA | Circular Connector, | Amphenol Corporation | 805-001-16Z115-37HA vs 2M805-001-16ZM15-37SA |
805-001-16M15-37SA | Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Plug, | Glenair Inc | 805-001-16Z115-37HA vs 805-001-16M15-37SA |
805-001-16C15-37HA | Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Plug, | Glenair Inc | 805-001-16Z115-37HA vs 805-001-16C15-37HA |
2M805-001-16MT15-37SA | Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Plug, ROHS COMPLIANT | Amphenol Corporation | 805-001-16Z115-37HA vs 2M805-001-16MT15-37SA |
2M805-001-16Z115-37SA | Circular Connector, | Amphenol Corporation | 805-001-16Z115-37HA vs 2M805-001-16Z115-37SA |