Part Details for 805-001-16Z111-4SA by Glenair Inc
Overview of 805-001-16Z111-4SA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 805-001-16Z111-4SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK4855
|
Newark | 805-001-16Z111-4Sa Rohs Compliant: Na |Glenair 805-001-16Z111-4SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$298.3700 / $962.2300 | Buy Now |
DISTI #
805-001-16Z111-4SA
|
Avnet Americas | Connector Mighty Mouse Circular Socket 4 Position Crimp Straight Cable Mount 4 Terminal 1 Port - Bulk (Alt: 805-001-16Z111-4SA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
631-80500116Z1114SA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$491.0700 / $953.4600 | Order Now |
DISTI #
59677188
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$236.1282 / $689.4872 | Buy Now |
DISTI #
59676430
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$689.4872 / $913.7949 | Buy Now |
DISTI #
805-001-16Z111-4SA
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$315.8800 / $943.9300 | Buy Now |
DISTI #
GLE805-001-16Z111-4SA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$497.2741 / $962.2260 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 16 |
|
$580.8600 / $1,096.5500 | Buy Now |
Part Details for 805-001-16Z111-4SA
805-001-16Z111-4SA CAD Models
805-001-16Z111-4SA Part Data Attributes
|
805-001-16Z111-4SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-001-16Z111-4SA
Glenair Inc
Circular Connector, 4 Contact(s), Stainless Steel, Female, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 11-4 |
Alternate Parts for 805-001-16Z111-4SA
This table gives cross-reference parts and alternative options found for 805-001-16Z111-4SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-001-16Z111-4SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-001-16ZNU11-4SA | Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Plug, | Glenair Inc | 805-001-16Z111-4SA vs 805-001-16ZNU11-4SA |
MKJ5A6Z11-4SA | 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | 805-001-16Z111-4SA vs MKJ5A6Z11-4SA |
805-001-16M11-4SA | Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Plug, | Glenair Inc | 805-001-16Z111-4SA vs 805-001-16M11-4SA |
2M805-001-16M11-4SA | MIL Series Connector, 4 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | 805-001-16Z111-4SA vs 2M805-001-16M11-4SA |
2M805-001-16ZNU11-4SA | Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Plug, ROHS COMPLIANT | Amphenol Corporation | 805-001-16Z111-4SA vs 2M805-001-16ZNU11-4SA |
2M805-001-16MT11-4SA | Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Plug, ROHS COMPLIANT | Amphenol Corporation | 805-001-16Z111-4SA vs 2M805-001-16MT11-4SA |
MKJ5A6W11-4SA | 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | 805-001-16Z111-4SA vs MKJ5A6W11-4SA |
805-001-16MT11-4SA | Circular Connector, | Glenair Inc | 805-001-16Z111-4SA vs 805-001-16MT11-4SA |