805-001-16MT8-6HB
Glenair Inc
Description: Circular Connector

Overview of 805-001-16MT8-6HB by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 805-001-16MT8-6HB by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-805-001-16MT8-6HB-ND
DigiKey Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 36
In Stock
  • 1 $907.0900
  • 5 $870.8040
  • 10 $834.5210
  • 25 $798.2372
  • 50 $761.9536
$761.9536 / $907.0900 Buy Now

CAD Models for 805-001-16MT8-6HB by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 805-001-16MT8-6HB by Glenair Inc

805-001-16MT8-6HB
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
6
Contact Sizes
23
Coupling Type
THREADED
Degrees of Rotation
75
Other Description
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Finish
NICKEL PLATED
Shell Material
ALUMINUM ALLOY
Shell Size
8
Termination Type
CRIMP
Total Number of Contacts
6
Unique Insert Number
8-6
Want to compare parts?
  1. 805-001-16MT8-6HB
    Glenair Inc
    Circular Connector
    VS

Alternate Parts for 805-001-16MT8-6HB

This table gives cross-reference parts and alternative options found for 805-001-16MT8-6HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-001-16MT8-6HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
805-001-16C8-6HB Circular Connector Glenair Inc 805-001-16MT8-6HB vs 805-001-16C8-6HB
805-001-16ZN8-6HB Circular Connector Glenair Inc 805-001-16MT8-6HB vs 805-001-16ZN8-6HB
MKJ5A6C8-6SB MIL Series Connector ITT Interconnect Solutions 805-001-16MT8-6HB vs MKJ5A6C8-6SB
805-001-16MT8-6HE Circular Connector Glenair Inc 805-001-16MT8-6HB vs 805-001-16MT8-6HE
805-001-16ZNU8-6SB Circular Connector Glenair Inc 805-001-16MT8-6HB vs 805-001-16ZNU8-6SB
805-001-16Z18-6HE Circular Connector Glenair Inc 805-001-16MT8-6HB vs 805-001-16Z18-6HE
MKJ5A6K8-6SB MIL Series Connector ITT Interconnect Solutions 805-001-16MT8-6HB vs MKJ5A6K8-6SB
805-001-16C8-6HE Circular Connector Glenair Inc 805-001-16MT8-6HB vs 805-001-16C8-6HE
805-001-16Z18-6SE Circular Connector Glenair Inc 805-001-16MT8-6HB vs 805-001-16Z18-6SE
805-001-16ZN8-6SE Circular Connector Glenair Inc 805-001-16MT8-6HB vs 805-001-16ZN8-6SE
Part Number Description Manufacturer Compare
MKJ5A6W8-6OB MIL Series Connector ITT Interconnect Solutions 805-001-16MT8-6HB vs MKJ5A6W8-6OB
MKJ5A6W8-6CA MIL Series Connector ITT Interconnect Solutions 805-001-16MT8-6HB vs MKJ5A6W8-6CA
805-001-16M8-6SB Circular Connector Glenair Inc 805-001-16MT8-6HB vs 805-001-16M8-6SB
MKJ5A6F8-6DD MIL Series Connector ITT Interconnect Solutions 805-001-16MT8-6HB vs MKJ5A6F8-6DD
805-001-16MT8-6SC Circular Connector Glenair Inc 805-001-16MT8-6HB vs 805-001-16MT8-6SC
805-001-16ZNU8-6HC Circular Connector Glenair Inc 805-001-16MT8-6HB vs 805-001-16ZNU8-6HC
805-001-16MT8-6HA Circular Connector Glenair Inc 805-001-16MT8-6HB vs 805-001-16MT8-6HA
MKJ5A6W8-6DC MIL Series Connector ITT Interconnect Solutions 805-001-16MT8-6HB vs MKJ5A6W8-6DC
MKJ5A6C8-6SC MIL Series Connector ITT Interconnect Solutions 805-001-16MT8-6HB vs MKJ5A6C8-6SC
805-001-16Z18-6HF Circular Connector Glenair Inc 805-001-16MT8-6HB vs 805-001-16Z18-6HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-001-16MT8-6HB by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-001-16MT8-6HB by Glenair Inc

  • Please alert me when 805-001-16MT8-6HB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 805-001-16MT8-6HB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-001-16MT8-6HB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 805-001-16MT8-6HB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-001-16MT8-6HB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-001-16MT8-6HB by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: