Datasheets
805-001-16M23-130SB by:

Circular Connector

Part Details for 805-001-16M23-130SB by Glenair Inc

Overview of 805-001-16M23-130SB by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 805-001-16M23-130SB

Part # Distributor Description Stock Price Buy
DISTI # 3937-805-001-16M23-130SB-ND
DigiKey Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 161
In Stock
  • 1 $4,310.7600
  • 5 $4,138.3320
  • 10 $3,965.9010
  • 25 $3,793.4708
$3,793.4708 / $4,310.7600 Buy Now

Part Details for 805-001-16M23-130SB

805-001-16M23-130SB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

805-001-16M23-130SB Part Data Attributes

805-001-16M23-130SB Glenair Inc
Buy Now Datasheet
Compare Parts:
805-001-16M23-130SB Glenair Inc Circular Connector
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 130
Contact Sizes 23
Coupling Type THREADED
Degrees of Rotation 75
Other Description PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization B
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 23
Termination Type CRIMP
Total Number of Contacts 130
Unique Insert Number 23-130

Alternate Parts for 805-001-16M23-130SB

This table gives cross-reference parts and alternative options found for 805-001-16M23-130SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-001-16M23-130SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2M805-001-16MT23-130SB Circular Connector, Amphenol Corporation 805-001-16M23-130SB vs 2M805-001-16MT23-130SB
2M805-001-16NF23-130SB Circular Connector, Amphenol Corporation 805-001-16M23-130SB vs 2M805-001-16NF23-130SB
805-001-16C23-130HE Circular Connector Glenair Inc 805-001-16M23-130SB vs 805-001-16C23-130HE
805-001-16NF23-130HB Circular Connector Glenair Inc 805-001-16M23-130SB vs 805-001-16NF23-130HB
805-001-16Z123-130HB Circular Connector Glenair Inc 805-001-16M23-130SB vs 805-001-16Z123-130HB
2M805-001-16ZNU23-130SB Circular Connector, Amphenol Corporation 805-001-16M23-130SB vs 2M805-001-16ZNU23-130SB
2M805-001-16ZM23-130SB Circular Connector, Amphenol Corporation 805-001-16M23-130SB vs 2M805-001-16ZM23-130SB
805-001-16M23-130HB Circular Connector Glenair Inc 805-001-16M23-130SB vs 805-001-16M23-130HB
2M805-001-16Z123-130SB Circular Connector, Amphenol Corporation 805-001-16M23-130SB vs 2M805-001-16Z123-130SB
805-001-16NF23-130HE Circular Connector Glenair Inc 805-001-16M23-130SB vs 805-001-16NF23-130HE
Part Number Description Manufacturer Compare
805-001-16ZN23-130SB Circular Connector Glenair Inc 805-001-16M23-130SB vs 805-001-16ZN23-130SB
805-001-16ZNU23-130HB Circular Connector Glenair Inc 805-001-16M23-130SB vs 805-001-16ZNU23-130HB
805-001-16ZN23-130HD Circular Connector Glenair Inc 805-001-16M23-130SB vs 805-001-16ZN23-130HD
805-001-16Z123-130HF Circular Connector Glenair Inc 805-001-16M23-130SB vs 805-001-16Z123-130HF
805-001-16ZNU23-130SA Circular Connector Glenair Inc 805-001-16M23-130SB vs 805-001-16ZNU23-130SA
805-001-16MT23-130SC Circular Connector Glenair Inc 805-001-16M23-130SB vs 805-001-16MT23-130SC
805-001-16M23-130SE Circular Connector Glenair Inc 805-001-16M23-130SB vs 805-001-16M23-130SE
805-001-16ZNU23-130SD Circular Connector Glenair Inc 805-001-16M23-130SB vs 805-001-16ZNU23-130SD
805-001-16MT23-130SB Circular Connector Glenair Inc 805-001-16M23-130SB vs 805-001-16MT23-130SB
805-001-16Z123-130SA Circular Connector Glenair Inc 805-001-16M23-130SB vs 805-001-16Z123-130SA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-001-16M23-130SB by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-001-16M23-130SB by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-001-16M23-130SB would you like to use for your alert(s)?
  • Please alert me when 805-001-16M23-130SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-001-16M23-130SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-001-16M23-130SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-001-16M23-130SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-001-16M23-130SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-001-16M23-130SB by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: