Datasheets
805-001-16M15-220SA by:

Circular Connector

Part Details for 805-001-16M15-220SA by Glenair Inc

Overview of 805-001-16M15-220SA by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 805-001-16M15-220SA

Part # Distributor Description Stock Price Buy
DISTI # 55AK4791
Newark 805-001-16M15-220Sa Rohs Compliant: Na |Glenair 805-001-16M15-220SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 25
  • 1 $1,119.9400
  • 2 $1,007.0800
  • 4 $845.0200
  • 7 $813.1900
  • 10 $593.2500
  • 20 $454.3500
  • 35 $399.3600
  • 50 $347.2800
$347.2800 / $1,119.9400 Buy Now
DISTI # 805-001-16M15-220S
Avnet Americas Connector Mighty Mouse Circular Socket 20 Position Crimp Straight Cable Mount 20 Terminal 1 Port - Bulk (Alt: 805-001-16M15-220S) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 109 Factory Stock
RFQ
DISTI # 631-8116M15SA
Mouser Electronics Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant 0
  • 10 $625.6800
$625.6800 Order Now
DISTI # 71105871
Verical Conn Circular SKT 20 POS Crimp ST Cable Mount 20 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 Americas - 500
  • 11 $563.3846
  • 20 $431.4744
  • 35 $379.2564
  • 50 $329.7949
  • 100 $274.8205
$274.8205 / $563.3846 Buy Now
DISTI # 64099911
Verical Conn Circular SKT 20 POS Crimp ST Cable Mount 20 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 Americas - 500
  • 11 $563.3846
  • 20 $431.4744
  • 35 $379.2564
  • 50 $329.7949
  • 100 $274.8205
$274.8205 / $563.3846 Buy Now
DISTI # 64064628
Verical Conn Circular SKT 20 POS Crimp ST Cable Mount 20 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Americas - 10
  • 1 $1,063.5641
  • 2 $956.3846
  • 4 $802.4872
  • 7 $772.2564
  • 10 $563.3846
$563.3846 / $1,063.5641 Buy Now
DISTI # 77930778
Verical Conn Circular SKT 20 POS Crimp ST Cable Mount 20 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Americas - 10
  • 1 $1,063.5641
  • 2 $956.3846
  • 4 $802.4872
  • 7 $772.2564
  • 10 $563.3846
$563.3846 / $1,063.5641 Buy Now
DISTI # 805-001-16M15-220SA
TTI Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
  • 1 $1,100.5900
  • 2 $946.3100
  • 4 $863.7400
  • 10 $578.7700
  • 20 $443.2600
  • 35 $367.6200
$367.6200 / $1,100.5900 Buy Now
DISTI # GLE805-001-16M15-220SA
Interstate Connecting Components The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat 0
  • 1 $1,119.9330
  • 2 $1,007.0730
  • 4 $845.0190
  • 7 $813.1860
  • 10 $578.7746
$578.7746 / $1,119.9330 Buy Now
Powell Electronics CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 17
  • 1 $1,276.2800
  • 2 $1,147.6600
  • 4 $962.9800
  • 7 $926.7100
  • 10 $676.0600
$676.0600 / $1,276.2800 Buy Now

Part Details for 805-001-16M15-220SA

805-001-16M15-220SA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

805-001-16M15-220SA Part Data Attributes

805-001-16M15-220SA Glenair Inc
Buy Now Datasheet
Compare Parts:
805-001-16M15-220SA Glenair Inc Circular Connector
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 3 Weeks
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 20
Contact Sizes 20HD
Coupling Type THREADED
Degrees of Rotation 150
Other Description PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization A
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 15
Termination Type CRIMP
Total Number of Contacts 20
Unique Insert Number 15-220

Alternate Parts for 805-001-16M15-220SA

This table gives cross-reference parts and alternative options found for 805-001-16M15-220SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-001-16M15-220SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2M805-001-16M15-220SA MIL Series Connector, 20 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation 805-001-16M15-220SA vs 2M805-001-16M15-220SA
805-001-16NF15-220SA Circular Connector, Glenair Inc 805-001-16M15-220SA vs 805-001-16NF15-220SA
2M805-001-16ZNU15-220SA MIL Series Connector, 20 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation 805-001-16M15-220SA vs 2M805-001-16ZNU15-220SA
2M805-001-16MT15-220SA Circular Connector, 20 Contact(s), Aluminum Alloy, Female, Plug, ROHS COMPLIANT Amphenol Corporation 805-001-16M15-220SA vs 2M805-001-16MT15-220SA
Part Number Description Manufacturer Compare
2M805-001-16ZNU15-220SA MIL Series Connector, 20 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation 805-001-16M15-220SA vs 2M805-001-16ZNU15-220SA
805-001-16M15-220SB Circular Connector, Glenair Inc 805-001-16M15-220SA vs 805-001-16M15-220SB
2M805-001-16M15-220SA MIL Series Connector, 20 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation 805-001-16M15-220SA vs 2M805-001-16M15-220SA
805-001-16ZNU15-220SA Circular Connector, Glenair Inc 805-001-16M15-220SA vs 805-001-16ZNU15-220SA
805-001-16ZNU15-220SB Circular Connector Glenair Inc 805-001-16M15-220SA vs 805-001-16ZNU15-220SB

805-001-16M15-220SA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-001-16M15-220SA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-001-16M15-220SA by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-001-16M15-220SA would you like to use for your alert(s)?
  • Please alert me when 805-001-16M15-220SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-001-16M15-220SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-001-16M15-220SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-001-16M15-220SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-001-16M15-220SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-001-16M15-220SA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: