Part Details for 804S01BS1M050 by Molex
Overview of 804S01BS1M050 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 804S01BS1M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77312617
|
Verical | Cable Assembly Circular WSOR 5m 22AWG M12 Circular 4 POS F Min Qty: 4 Package Multiple: 1 | Americas - 12 |
|
$25.2113 / $26.4783 | Buy Now |
DISTI #
Molex 804S01BS1M050
|
PEI Genesis | Circular Connector | 12 |
|
Buy Now |