Part Details for 804S00BS1M150 by Molex
Overview of 804S00BS1M150 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 804S00BS1M150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54429518
|
Verical | Cable Assembly Circular 15m 22AWG M12 Circular 4 Straight Min Qty: 1 Package Multiple: 1 | Americas - 144 |
|
$118.0800 / $122.9500 | Buy Now |
DISTI #
Molex 804S00BS1M150
|
PEI Genesis | Circular Connector | 144 |
|
Buy Now | |
DISTI #
10212401
|
TestEquity LLC | Molex 804S00BS1M150 Cse M12 4P AC Fe Str Wsor 15M Se Shld Bk | 144 |
|
$139.0100 | Buy Now |