There are no models available for this part yet.
Overview of 8049000 by RS Pro
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
48049-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. |
Price & Stock for 8049000 by RS Pro
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74893328
|
RS | Thick Film Surface Mount Resistor 0603 Case 100kOhm +/-1% 0.1W +/-100ppm/ deg C | RS PRO 8049000 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 25000 |
|
$0.0020 | Buy Now |
CAD Models for 8049000 by RS Pro
Part Data Attributes for 8049000 by RS Pro
8049000
RS Pro
|
|
---|---|
Samacsys Manufacturer
|
RS Pro
|
Want to compare parts?
-
8049000RS ProVS
-