Part Details for 80456 by Honeywell Sensing and Control / Clarostat
Overview of 80456 by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPH8045-682ME | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
LPH8045-682MEB | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
LPH8045-682MRC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 3 Element, Ferrite-Core, SMD, CHIP, 3432 |