Part Details for 80440701 by Spelsberg els UK Ltd
Results Overview of 80440701 by Spelsberg els UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
80440701 Information
80440701 by Spelsberg els UK Ltd is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 80440701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABOX040-4.0
|
TME | Enclosure: junction box, X: 93mm, Y: 93mm, Z: 55mm, polystyrene, IP65 Min Qty: 1 | 13 |
|
$7.6900 / $9.2300 | Buy Now |
Part Details for 80440701
80440701 CAD Models
80440701 Part Data Attributes
|
80440701
Spelsberg els UK Ltd
Buy Now
|
Compare Parts:
80440701
Spelsberg els UK Ltd
Select a part to compare: |
Samacsys Manufacturer | Günther Spelsberg GmbH Co. KG |