Part Details for 8044-06P-0112-30 by Sullins Connector Solutions
Results Overview of 8044-06P-0112-30 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8044-06P-0112-30 Information
8044-06P-0112-30 by Sullins Connector Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8044AH | Rochester Electronics LLC | P8044 - Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PDIP40 | |
TP8044AH | Rochester Electronics LLC | 8044AH - Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz | |
N8044AH | Rochester Electronics LLC | 8044AH - Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PQCC44 |
Price & Stock for 8044-06P-0112-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5413-8044-06P-0112-30-ND
|
DigiKey | CONN D-SUB HD PLUG 44P VERT SLDR Min Qty: 100 Container: Tray MARKETPLACE PRODUCT |
100 In Stock |
|
$8.3500 | Buy Now |