Part Details for 804006A09M040 by Molex
Overview of 804006A09M040 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 804006A09M040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14B2839
|
Newark | Mic 4P M/Mp 4M #22Awg Pvc |Molex 804006A09M040 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2100 / $31.6100 | Buy Now |
DISTI #
10212330
|
TestEquity LLC | Molex 804006A09M040 Micro-Change (M12) Single-Ended Cordset, 4 Poles, Male (Straight) to Pigtail, 22 AWG, PVC Cable, 4.0m (13.12') Length | 0 |
|
$29.8400 | Buy Now |