Part Details for 804006A09M020 by Molex
Overview of 804006A09M020 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804006A09M020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14B2838
|
Newark | Mic 4P M/Mp 2M #22Awg Pvc |Molex 804006A09M020 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2400 / $42.4900 | Buy Now |
DISTI #
2266-804006A09M020-ND
|
DigiKey | MICRO-CHANGE CORDSET 4-POL MA ST Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$40.9500 | Buy Now |
DISTI #
65683352
|
Verical | Cable Assembly Circular 2m 22AWG M12 Circular 4 Straight Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$34.0900 / $36.2300 | Buy Now |
DISTI #
16925485
|
Verical | Cable Assembly Circular 2m 22AWG M12 Circular 4 Straight Min Qty: 2 Package Multiple: 1 | Americas - 13 |
|
$34.0900 / $36.2300 | Buy Now |
DISTI #
10212329
|
TestEquity LLC | Molex 804006A09M020 Micro-Change (M12) Single-Ended Cordset, 4 Poles, Male (Straight) to Pigtail, 22 AWG, Yellow PVC Cable, 2.0m (6.56') Length | 27 |
|
$40.9600 | Buy Now |