Part Details for 804001E03M050 by Brad Industrial Automation / Molex
Overview of 804001E03M050 by Brad Industrial Automation / Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804001E03M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804001E03M050
|
IBS Electronics | Sensor Cable, Micro Change, M12 Plug, 4 Way, Free Ends, 5 m, 16.4 ft RoHS Compliant: Yes Min Qty: 25 Package Multiple: 1 | 504 |
|
$35.8670 | Buy Now |