Part Details for 804001A09M050 by Molex
Overview of 804001A09M050 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804001A09M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-804001A09M050-ND
|
DigiKey | MIC 4P FP 5M 90D #22AWG PVC Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
162 In Stock |
|
$52.4600 / $55.7400 | Buy Now |
DISTI #
16501442
|
Verical | Cable Assembly Circular 5m 22AWG M12 Circular 4 Right Angle Min Qty: 2 Package Multiple: 1 | Americas - 162 |
|
$46.4100 / $49.3100 | Buy Now |