There are no models available for this part yet.
Overview of 804000A09M100 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 804000A09M100 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93Y1877
|
Newark | Mic 4P Fp 10M #22Awg Pvc |Molex 804000A09M100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$79.4600 / $97.5500 | Buy Now | |
DISTI #
2266-804000A09M100-ND
|
DigiKey | Sensor Cables / Actuator Cables Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$75.6400 / $78.7500 | Buy Now | |
DISTI #
16872946
|
Verical | Cable Assembly Circular UL 2661 10m 22AWG M12 Circular 4 POS F Micro-Change (M12) Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$66.9100 / $69.6600 | Buy Now | |
DISTI #
65681754
|
Verical | Cable Assembly Circular UL 2661 10m 22AWG M12 Circular 4 POS F Micro-Change (M12) Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$66.9100 / $69.6600 | Buy Now | |
DISTI #
10212201
|
TestEquity LLC | Molex 804000A09M100 Micro-Change (M12) Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 22 AWG, Yellow PVC Cable, 10.0m (32.81') Length | 46 |
|
$78.7600 | Buy Now |
CAD Models for 804000A09M100 by Molex
Part Data Attributes for 804000A09M100 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|