Part Details for 804000A09M080 by Molex
Overview of 804000A09M080 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804000A09M080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y1875
|
Newark | Mic 4P Fp 8M #22Awg Pvc |Molex 804000A09M080 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$40.4800 / $51.8300 | Buy Now |
DISTI #
80355534
|
Verical | Cable Assembly UL 2661 8m 22AWG M12 Circular 4 POS F Micro-Change (M12) Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$37.4000 | Buy Now |
DISTI #
804000A09M08-MOL-0
|
TME | Connector: M12 | 2 |
|
Buy Now |