Part Details for 8040.2005 by Schurter Electronic Components
Overview of 8040.2005 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8040.2005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9593
|
Newark | Cfo Fuse Clip 10.3X38 Tin Plated/Carton Box |Schurter 8040.2005 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6660 | Buy Now |
DISTI #
486-8040.2005-ND
|
DigiKey | CFO CLIP 10.3X38 15A TIN Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
2000 In Stock |
|
$0.4425 / $0.8000 | Buy Now |
DISTI #
8040.2005
|
Avnet Americas | Fuse Clip 1Fuse 10.3mm to 38mm/10.3mm to 85mm Cartridge 600VAC 1000VDC Bulk - Boxed Product (Development Kits) (Alt: 8040.2005) Min Qty: 2000 Package Multiple: 2000 Container: Box | 0 |
|
$0.4319 / $0.5064 | Buy Now |
DISTI #
693-8040.2005
|
Mouser Electronics | Fuse Clips CFO Fuse Clip 10.3x38 tin plated RoHS: Compliant | 1447 |
|
$0.4420 / $0.7300 | Buy Now |
DISTI #
72217260
|
RS | Fuse Clip, 10.3x38, Tin, 15A, Screw or Rivet, M3 Terminal, Bulk, CFO Series | Schurter 8040.2005 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.4920 | Buy Now |
|
Onlinecomponents.com | Heavy Duty Fuse Clip - 10.3x38mm - 15A - Tin - Screw or Rivet - M3 terminals | 0 |
|
$0.4857 / $0.7080 | Buy Now |
DISTI #
8040.2005
|
TME | Fuse clips, cylindrical fuses, M3 screw, 10x38mm, 15A, 600VAC Min Qty: 2000 | 0 |
|
$0.5870 | RFQ |
DISTI #
000000000006284992
|
Sager | Fuse Clips CFO Fuse Clip 10.3x38 tin plated Min Qty: 2000 | 0 |
|
$0.4481 / $0.4720 | Buy Now |
|
Master Electronics | Heavy Duty Fuse Clip - 10.3x38mm - 15A - Tin - Screw or Rivet - M3 terminals | 0 |
|
$0.4857 / $0.7080 | Buy Now |
Part Details for 8040.2005
8040.2005 CAD Models
8040.2005 Part Data Attributes:
|
8040.2005
Schurter Electronic Components
Buy Now
|
Compare Parts:
8040.2005
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |